| Manufacturer | AUTONICS |
| Number of operation modes | 6 |
| Operation modes | cyclical operation with two independently preset times, cyclic operation with delayed switching off, cyclic operation with delayed switching on |
| Output | relay |
| Electrical parameters of output | 250V AC/3A, 30V DC/3A |
| Electrical connection | socket |
| Body dimensions | 38.5x42.5x81.5mm |
| Mounting hole | 45x45mm |
| Operating temperature | -10...55°C |
| Type of automation module | timer |
| Symbol | Range | Usup | Usup | Pin | Mounting | Related items |
|---|---|---|---|---|---|---|
| [V AC] | [V DC] | |||||
| ATS11W-41 | 0,1s...10h | 100...240 | - | 11 | 11pin socket | PG-11, PS-11-N |
| ATS8W-11 | 0,1s...10h | - | 12 | 8 | 8pin socket | PG-08, PS-08-N |
| ATS8W-13 | 0,3s...30h | - | 12 | 8 | 8pin socket | PG-08, PS-08-N |
| ATS8W-41 | 0,1s...10h | 100...240 | - | 8 | 8pin socket | PG-08, PS-08-N |
| ATS8W-43 | 0,3s...30h | 100...240 | - | 8 | 8pin socket | PG-08, PS-08-N |