| Manufacturer | PHOENIX CONTACT |
| Cable | D-Sub - D-Sub |
| Structure | D-Sub 9pin plug; both sides |
| Shield structure | shielded |
| Wire insulation material | PVC |
| Insulation colour | grey |
| IP rating | IP54 |
| Kind of core | Cu |
| Core diameter | 24AWG |
| Øext. cable | 6.7mm |
| Operating temperature | -10...70°C |
| Manufacturer series | VARIOFACE |