| Manufacturer | TELEGÄRTNER |
| Cable | fiber patch cord |
| Øext. cable | 2mm |
| Wire insulation material | LSZH |
| Ver. | duplex, multi mode (MM) |
| Operating temperature | -20...70°C |
| Fiber dimensions | 50/125µm |
| Symbol | Structure | Optic fibre category | Insulation colour | Connector colour | Cable length |
|---|---|---|---|---|---|
| [m] | |||||
| 100011315 | LC/PC; both sides | OM3 | turquoise | turquoise | 0.5 |
| 100011316 | LC/PC; both sides | OM3 | turquoise | turquoise | 1 |
| 100011357 | LC/PC; both sides | OM3 | turquoise | turquoise | 1.5 |
| 100011358 | LC/PC; both sides | OM3 | turquoise | turquoise | 2 |
| 100011397 | LC/PC; both sides | OM3 | turquoise | turquoise | 2.5 |
| 100011398 | LC/PC; both sides | OM3 | turquoise | turquoise | 3 |
| 100011451 | LC/PC; both sides | OM3 | turquoise | turquoise | 5 |
| 100011545 | LC/PC; both sides | OM3 | turquoise | turquoise | 10 |
| 100011317 | LC/PC; both sides | OM4 | violet | violet | 0.5 |
| 100011318 | LC/PC; both sides | OM4 | violet | violet | 1 |
| 100011359 | LC/PC; both sides | OM4 | violet | violet | 1.5 |
| 100011360 | LC/PC; both sides | OM4 | violet | violet | 2 |
| 100011399 | LC/PC; both sides | OM4 | violet | violet | 2.5 |
| 100011400 | LC/PC; both sides | OM4 | violet | violet | 3 |
| 100011452 | LC/PC; both sides | OM4 | violet | violet | 5 |
| 100011546 | LC/PC; both sides | OM4 | violet | violet | 10 |
| 100011319 | LC/PC; both sides | OM5 | green | green | 0.5 |
| 100011320 | LC/PC; both sides | OM5 | green | green | 1 |
| 100011361 | LC/PC; both sides | OM5 | green | green | 1.5 |
| 100011362 | LC/PC; both sides | OM5 | green | green | 2 |
| 100011401 | LC/PC; both sides | OM5 | green | green | 2.5 |
| 100011402 | LC/PC; both sides | OM5 | green | green | 3 |
| 100011453 | LC/PC; both sides | OM5 | green | green | 5 |
| 100011547 | LC/PC; both sides | OM5 | green | green | 10 |