| Manufacturer | MURRELEKTRONIK |
| Cable | patch cord |
| Manufacturer series | 7000 |
| Structure | cables; RJ45 down angled plug |
| Shield structure | shielded, tinned copper braid |
| Ethernet category | Cat 5e |
| IP rating | IP20 |
| Wire insulation material | PUR |
| Insulation colour | green |
| Operating temperature | -25...85°C |
| Kind of material | halogen free |
| Kind of core | Cu |
| Core | stranded |
| Number of cores | 4 |
| No. of pairs | 2 |
| Core diameter | 22AWG |
| Øext. cable | 6.7mm |
| Conform to the norm | UL 1581 |
| Application | EtherCAT; industrial Ethernet; EtherNet/IP; PROFINET; EtherCAT industrial networks; Ethernet industrial networks |
| Resistance to | fire, most of oils, most of chemical compounds |
| Symbol | Cable length |
|---|---|
| [m] | |
| 7000-74141-7960030 | 0.6 |
| 7000-74141-7960060 | 0.6 |
| 7000-74141-7960150 | 1.5 |
| 7000-74141-7960300 | 3 |
| 7000-74141-7960500 | 5 |
| 7000-74141-7960750 | 7.5 |
| 7000-74141-7961000 | 10 |