| Cable | synchronizing |
| Structure | XHP-2; both sides |
| Core diam. | 22AWG |
| Description | Synchronization cable for dimmer mode in Mean Well power supplies of LCM series. |
| Number of cores | 2 |
| Insulation colour | blue/white |
| Symbol | Related items | Contacts pitch | Cable length |
|---|---|---|---|
| [mm] | [m] | ||
| LCM-030-SYNC | LCM-40, LCM-40DA, LCM-60, LCM-60DA | 2.5 | 0.3 |
| LCM-100-SYNC | LCM-40, LCM-40DA, LCM-60, LCM-60DA | 2.5 | 1 |
| LCM-300-SYNC | LCM-40, LCM-40DA, LCM-60, LCM-60DA | 2.5 | 3 |
| LCM-500-SYNC | LCM-40, LCM-40DA, LCM-60, LCM-60DA | 2.5 | 5 |
| LCM-030-SYNC25 | LCM-25, LCM-25DA, LCM-25DA2, LCM-25KN | 2 | 0.3 |
| LCM-100-SYNC25 | LCM-25, LCM-25DA, LCM-25DA2, LCM-25KN | 2 | 1 |
| LCM-300-SYNC25 | LCM-25, LCM-25DA, LCM-25DA2, LCM-25KN | 2 | 3 |
| LCM-500-SYNC25 | LCM-25, LCM-25DA, LCM-25DA2, LCM-25KN | 2 | 5 |