| Manufacturer | GOOBAY |
| Cable | USB - RJ |
| Data transfer rate | 1Gbps |
| Connector colour | grey |
| Structure | RJ45 plug; USB C plug |
| Ethernet category | Cat 6 |
| Braid material | textile |
| Kind of wire | F/UTP |
| Contact plating | nickel plated |
| Wire insulation material | PVC |
| Insulation colour | white |
| Kind of core | Cu |
| Shield structure | shielded, Al foil |
| Ver. | USB 3.1 |
| Symbol | Ver. | Øext. cable | Cable length |
|---|---|---|---|
| [mm] | [m] | ||
| GOOBAY-74165 | 5.6 | 1 | |
| GOOBAY-74166 | 5.6 | 1.5 | |
| GOOBAY-74176 | 5.6 | 2 | |
| GOOBAY-74177 | 5.6 | 3 | |
| GOOBAY-74178 | 5.6 | 5 | |
| GOOBAY-74179 | 5.6 | 7.5 | |
| GOOBAY-74180 | 5.6 | 10 | |
| GOOBAY-74181 | 5.6 | 15 | |
| GOOBAY-74385 | slim | 3 | 1 |
| GOOBAY-74386 | slim | 3 | 1.5 |
| GOOBAY-74387 | slim | 3 | 2 |
| GOOBAY-74388 | slim | 3 | 3 |
| GOOBAY-74389 | slim | 3 | 5 |
| GOOBAY-74390 | slim | 3 | 7.5 |
| GOOBAY-74391 | slim | 3 | 10 |
| GOOBAY-74392 | slim | 3 | 15 |