| Manufacturer | VENTION |
| Cable | USB - USB |
| Structure | USB A plug; USB C plug |
| Ver. | USB 2.0 |
| Max. operating current | 5A |
| Kind of core | Cu, tinned |
| Øext. cable | 4.3mm |
| Data transfer rate | 480Mbps |
| Shield structure | shielded twofold, Al foil, braid made of aluminium wires |
| Wire insulation material | PVC |
| Insulation colour | black |