Manufacturer | TRUMETER |
Type of counter | electronical |
Kind of counter | progressive/reversing |
Type of counted signal | pulses |
Mounting | on panel |
Mounting hole | 45x22mm |
Electrical connection | screw terminals |
Display | LCD |
Illumination | yes |
Display height 1 | 9mm |
Body dimensions | 48x24x53.5mm |
Resetting method | electrical, manual |
Operating temperature | -10...60°C |
IP rating | IP65 |
Battery/ rechargeable battery | battery CR2477 3V x1 |
Illumination voltage | 5V DC |
Symbol | Range | Power supply |
---|---|---|
TRU-7111 | 99999999 | battery CR2477 3V x1 |
TRU-7111HV | 99999999 | battery CR2477 3V x1 |
Symbol | Kind of IN1 | Electr. IN1 param. | fIN1 count max |
---|---|---|---|
[Hz] | |||
TRU-7111 | NPN | 0,7...18V DC | 10k |
TRU-7111HV | voltage | 10...110V DC, 10...240V AC | 10 |
Symbol | Kind of IN2 | Electr. IN2 param. | fcount IN2 max | Erasing features |
---|---|---|---|---|
[Hz] | ||||
TRU-7111 | NPN, contact | 0,7...18V DC | 30 | NPN; contact |
TRU-7111HV | - | - | - | 10...240V AC; 5...110V DC |