Type of ferrite: bead; Manufacturer: KEMET

Manufacturer
Type of ferritebead
Ioper.5A
Operating temperature-20...70°C
Symbol Impedance Body dimensions Leads dimensions Leads Term. pitch Package Impedance at 100MHz Diameter Height
[Ω] [mm] [mm] [mm] [Ω] [mm] [mm]
B-01-A 2 Ø3.4x4.4 Ø0.65x31 axial - bag - 3.4 4.4
B-01-A2 2 Ø3.4x4.4 Ø0.65x6.5 axial, curved 10 bag - 3.4 4.4
B-01-AT1F 2 Ø3.4x4.4 Ø0.65x31 axial - reel, tape - 3.4 4.4
B-01-ATF 2 Ø3.4x4.4 Ø0.65x31 axial - tape - 3.4 4.4
B-01-R 2 Ø3.4x4.4 Ø0.65x10 axial, curved 5 bag - 3.4 4.4
B-01-RS 2 Ø3.4x4.4 - axial, curved 5 bag - 3.4 4.4
B-01-RT 2 Ø3.4x4.4 Ø0.65x10 axial, curved 5 reel, tape - 3.4 4.4
B-01-RTF 2 Ø3.4x4.4 - axial, curved - tape - 3.4 4.4
B-01-RTS 2 Ø3.4x4.4 - axial, curved - reel, tape - 3.4 4.4
B-01-RTSF 2 Ø3.4x4.4 - axial, curved - reel, tape - 3.4 4.4
B-02-R 4 4.2x10.5 Ø0.65x15 axial, curved 5 bag - - -
B-02-RT 4 4.2x10.5 Ø0.65x15 axial, curved 5 reel, tape - - -
B-02-RTF 4 4.2x10.5 Ø0.65x15 axial, curved 5 tape - - -
B-03-R 5 2.4x8.5 Ø0.65x15 axial, curved 5 bag 5 - -
B-03-RT 5 2.4x8.5 Ø0.65x15 axial, curved 5 reel, tape 5 - -
B-06-R-25 40 2.5x7 Ø0.65x27 - 2.5 bag 40 - -
B-06-R-50 40 2.5x7 Ø0.65x27 - 5 bag 40 - -
B-06-RTF-25 40 2.5x7 Ø0.65x27 - 2.5 tape 40 - -
B-06-RTF-50 40 2.5x7 Ø0.65x27 - 5 tape 40 - -