Manufacturer | CML INNOVATIVE TECHNOLOGIES |
Type of light indictaor | LED |
Operating temperature | -20...60°C |
IP rating | IP40 |
Cutout | Ø8mm |
Kind | superflat |
LED Diameter | 5mm |
Plating material | chromium |
Symbol | Body colour | Body material | Leads | Uoper. | Luminosity | Leads dimensions | Lamp colour |
---|---|---|---|---|---|---|---|
[V DC] | [mcd] | [mm] | |||||
19010001 | silver | metal | 2pin | 2.2 | 8 | - | green |
19010002 | silver | metal | 2pin | 2.1 | 8 | - | yellow |
19010003 | silver | metal | 2pin | 2 | 13 | - | red |
19012002 | silver | metal | 2pin | 2.1 | 8 | - | yellow |
19010251 | silver | metal, plastic | connectors | 12 | 8 | 2x0.8 | green |
19010252 | silver | metal, plastic | connectors | 12 | 8 | 2x0.8 | yellow |
19010253 | silver | metal, plastic | connectors | 12 | 13 | 2x0.8 | red |
19010351 | silver | metal, plastic | connectors | 24 | 8 | 2x0.8 | green |
19010352 | silver | metal, plastic | connectors | 24 | 8 | 2x0.8 | yellow |
19010353 | silver | metal, plastic | connectors | 24 | 13 | 2x0.8 | red |
19011251 | black | metal | connectors | 12 | 8 | 2x0.8 | green |
19011252 | black | metal | connectors | 12 | 8 | 2x0.8 | yellow |
19011351 | black | metal | connectors | 24 | 8 | 2x0.8 | green |
19011352 | black | metal | connectors | 24 | 8 | 2x0.8 | yellow |
19011353 | black | metal | connectors | 24 | 13 | 2x0.8 | red |
19012351 | silver | metal | connectors | 24 | 8 | 2x0.8 | green |
19012352 | silver | metal | connectors | 24 | 8 | 2x0.8 | yellow |
19012353 | silver | metal | connectors | 24 | 13 | 2x0.8 | red |