| Manufacturer | WIKA |
| Type of meter | manometer |
| Measurement | pressure |
| Kind of meter | analogue, with Bourdon tube |
| Features | lower position of the sensor |
| Application | heating industry, for gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts, air conditioning, pneumatics, medical engineering |
| Dimensions | Fig. 1. |
| Operating temperature | -20...60°C |
| Manufacturer series | 111.10 |
| Medium temperature range | max 60°C |
| Symbol | Connection | Press. meas. range | Diameter | Enclosure material | Accuracy class |
|---|---|---|---|---|---|
| [bar] | [mm] | ||||
| 111.10-7561711 | M10 x 1 | 0...1 | 40 | plastic | 2.5 |
| 111.10-7396753 | M10 x 1 | 0...2.5 | 40 | plastic | 2.5 |
| 111.10-7416312 | M10 x 1 | 0...4 | 40 | plastic | 2.5 |
| 111.10-7462844 | M10 x 1 | 0...6 | 40 | plastic | 2.5 |
| 111.10-7392111 | M10 x 1 | 0...10 | 40 | plastic | 2.5 |
| 111.10-7440905 | M10 x 1 | 0...16 | 40 | plastic | 2.5 |
| 111.10-30389119 | M10 x 1 | 0...25 | 40 | plastic | 2.5 |
| 111.10-7559694 | M10 x 1 | 0...40 | 40 | plastic | 2.5 |
| 111.10-7412473 | M10 x 1 | 0...60 | 40 | plastic | 2.5 |
| 111.10-7470910 | M10 x 1 | 0...100 | 40 | plastic | 2.5 |
| 111.10-12186007 | M10 x 1 | 0...160 | 40 | plastic | 2.5 |
| 111.10-7509752 | M10 x 1 | 0...250 | 40 | plastic | 2.5 |
| 111.10-7509744 | M10 x 1 | 0...400 | 40 | plastic | 2.5 |
| 111.10-12125980 | M10 x 1 | -1...0 | 40 | plastic | 2.5 |
| 111.10-30466229 | M10 x 1 | -1...600m | 40 | plastic | 2.5 |
| 111.10-12277500 | M10 x 1 | -1...1.5 | 40 | plastic | 2.5 |
| 111.10-30466130 | M10 x 1 | -1...3 | 40 | plastic | 2.5 |
| 111.10-30466211 | M10 x 1 | -1...5 | 40 | plastic | 2.5 |
| 111.10-30466202 | M10 x 1 | -1...9 | 40 | plastic | 2.5 |
| 111.10-30466181 | M10 x 1 | -1...15 | 40 | plastic | 2.5 |
| 111.10-7523894 | M12 x 1,5 | 0...1 | 50 | plastic | 2.5 |
| 111.10-30466253 | M12 x 1,5 | 0...1.6 | 50 | plastic | 2.5 |
| 111.10-7448388 | M12 x 1,5 | 0...2.5 | 50 | plastic | 2.5 |
| 111.10-7553522 | M12 x 1,5 | 0...6 | 50 | plastic | 2.5 |
| 111.10-7406244 | M12 x 1,5 | 0...10 | 50 | plastic | 2.5 |
| 111.10-12594254 | M12 x 1,5 | 0...16 | 50 | plastic | 2.5 |
| 111.10-7516286 | M12 x 1,5 | 0...25 | 50 | plastic | 2.5 |
| 111.10-7553573 | M12 x 1,5 | 0...40 | 50 | plastic | 2.5 |
| 111.10-7516294 | M12 x 1,5 | 0...60 | 50 | plastic | 2.5 |
| 111.10-30466288 | M12 x 1,5 | 0...100 | 50 | plastic | 2.5 |
| 111.10-7517860 | M12 x 1,5 | 0...160 | 50 | plastic | 2.5 |
| 111.10-30466326 | M12 x 1,5 | 0...400 | 50 | plastic | 2.5 |
| 111.10-12100579 | M12 x 1,5 | -1...0 | 50 | plastic | 2.5 |
| 111.10-7511684 | M12 x 1,5 | -1...3 | 50 | plastic | 2.5 |
| 111.10-30631548 | M12 x 1,5 | -1...5 | 50 | plastic | 2.5 |
| 111.10-7390682 | M12 x 1,5 | 0...1 | 63 | plastic | 2.5 |
| 111.10-7404993 | M12 x 1,5 | 0...1.6 | 63 | plastic | 2.5 |
| 111.10-7390631 | M12 x 1,5 | 0...2.5 | 63 | plastic | 2.5 |
| 111.10-7390649 | M12 x 1,5 | 0...4 | 63 | plastic | 2.5 |
| 111.10-7390657 | M12 x 1,5 | 0...6 | 63 | plastic | 2.5 |
| 111.10-7390665 | M12 x 1,5 | 0...10 | 63 | plastic | 2.5 |
| 111.10-30298610 | M12 x 1,5 | 0...12 | 63 | plastic | 2.5 |
| 111.10-7410721 | M12 x 1,5 | 0...25 | 63 | plastic | 2.5 |
| 111.10-7404364 | M12 x 1,5 | 0...40 | 63 | plastic | 2.5 |
| 111.10-7348669 | M12 x 1,5 | 0...60 | 63 | plastic | 2.5 |
| 111.10-12255930 | M12 x 1,5 | 0...100 | 63 | plastic | 2.5 |
| 111.10-7405017 | M12 x 1,5 | 0...160 | 63 | plastic | 2.5 |
| 111.10-7404233 | M12 x 1,5 | 0...250 | 63 | plastic | 2.5 |
| 111.10-7387711 | M12 x 1,5 | 0...400 | 63 | plastic | 2.5 |
| 111.10-7390674 | M12 x 1,5 | -1...0 | 63 | plastic | 2.5 |
| 111.10-12621340 | M12 x 1,5 | -1...600m | 63 | plastic | 2.5 |
| 111.10-7390690 | M12 x 1,5 | -1...1.5 | 63 | plastic | 2.5 |
| 111.10-7405166 | M12 x 1,5 | -1...3 | 63 | plastic | 2.5 |
| 111.10-7404134 | M12 x 1,5 | -1...5 | 63 | plastic | 2.5 |
| 111.10-7407852 | M12 x 1,5 | -1...9 | 63 | plastic | 2.5 |
| 111.10-7414105 | M12 x 1,5 | -1...15 | 63 | plastic | 2.5 |
| 111.10-7459096 | M20 x 1,5 | 0...1 | 100 | plastic | 1.6 |
| 111.10-7432210 | M20 x 1,5 | 0...1.6 | 100 | plastic | 1.6 |
| 111.10-7502897 | M20 x 1,5 | 0...2.5 | 100 | plastic | 1.6 |
| 111.10-7432236 | M20 x 1,5 | 0...6 | 100 | plastic | 1.6 |
| 111.10-7482578 | M20 x 1,5 | 0...10 | 100 | plastic | 1.6 |
| 111.10-7386464 | M20 x 1,5 | 0...16 | 100 | plastic | 1.6 |
| 111.10-7395489 | M20 x 1,5 | 0...25 | 100 | plastic | 1.6 |
| 111.10-12531073 | M20 x 1,5 | 0...40 | 100 | plastic | 1.6 |
| 111.10-12533450 | M20 x 1,5 | 0...60 | 100 | plastic | 1.6 |
| 111.10-7555796 | M20 x 1,5 | 0...100 | 100 | plastic | 1.6 |
| 111.10-30047692 | M20 x 1,5 | 0...160 | 100 | plastic | 1.6 |
| 111.10-12421774 | M20 x 1,5 | 0...250 | 100 | plastic | 1.6 |
| 111.10-30386691 | M20 x 1,5 | 0...400 | 100 | plastic | 1.6 |
| 111.10-12629309 | M20 x 1,5 | -1...0 | 100 | plastic | 1.6 |
| 111.10-7392056 | M20 x 1,5 | -1...1.5 | 100 | plastic | 1.6 |
| 111.10-30047901 | M20 x 1,5 | -1...3 | 100 | plastic | 1.6 |
| 111.10-13083636 | M20 x 1,5 | -1...5 | 100 | plastic | 1.6 |
| 111.10-30047927 | M20 x 1,5 | -1...9 | 100 | plastic | 1.6 |
| 111.10-7392064 | M20 x 1,5 | -1...15 | 100 | plastic | 1.6 |
| 111.10-7400394 | M20 x 1,5 | 0...1 | 100 | steel | 1.6 |
| 111.10-7391998 | M20 x 1,5 | 0...4 | 100 | steel | 1.6 |
| 111.10-7392022 | M20 x 1,5 | 0...6 | 100 | steel | 1.6 |
| 111.10-7391874 | M20 x 1,5 | 0...10 | 100 | steel | 1.6 |
| 111.10-7391891 | M20 x 1,5 | 0...16 | 100 | steel | 1.6 |
| 111.10-7391955 | M20 x 1,5 | 0...25 | 100 | steel | 1.6 |
| 111.10-7391972 | M20 x 1,5 | 0...40 | 100 | steel | 1.6 |
| 111.10-7400058 | M20 x 1,5 | 0...60 | 100 | steel | 1.6 |
| 111.10-7399000 | M20 x 1,5 | 0...100 | 100 | steel | 1.6 |
| 111.10-7342377 | M20 x 1,5 | 0...160 | 100 | steel | 1.6 |
| 111.10-13162692 | M20 x 1,5 | 0...250 | 100 | steel | 1.6 |
| 111.10-7400457 | M20 x 1,5 | 0...400 | 100 | steel | 1.6 |
| 111.10-7414212 | M20 x 1,5 | -1...0 | 100 | steel | 1.6 |
| 111.10-12053104 | M20 x 1,5 | -1...600m | 100 | steel | 1.6 |
| 111.10-7342564 | M20 x 1,5 | -1...1.5 | 100 | steel | 1.6 |
| 111.10-7399671 | M20 x 1,5 | -1...3 | 100 | steel | 1.6 |
| 111.10-7342513 | M20 x 1,5 | -1...5 | 100 | steel | 1.6 |
| 111.10-7392099 | M20 x 1,5 | -1...9 | 100 | steel | 1.6 |
| 111.10-7342296 | M20 x 1,5 | -1...15 | 100 | steel | 1.6 |