Type of meter: tachometer, LED stroboscope

Manufacturer
Type of metertachometer, LED stroboscope
Symbol Measuring range Measurement accuracy Measuring resolution Frequency measuring range Frequency measuring accuracy Measuring unit Display Illumination Dimensions Features Equipment Power supply Battery/ rechargeable battery Illuminance Operating temperature Storage temperature IP rating Nominal life
[Hz] [%] [mm] [klx] [°C] [°C] [h]
PCE-LES103 60...300000fpm - - 1...5000 ±0.001 fpm, Hz LCD TFT 2,8" - 165x90x35 3 bright white LEDs user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V x1 - 11.73 - - - -
PCE-LES103UV-365 60...300000fpm - - 1...5000 ±0.003 fpm, Hz LCD TFT 2,8" - 165x90x35 3 UVA high-power LEDs; maximum light intensity 405 μW/cm2 user's manual; USB cable; carrying case power supply 5V DC - - - - - -
PCE-LES103UV-385 60...300000fpm - - 1...5000 ±0.003 fpm, Hz LCD TFT 2,8" - 165x90x35 3 UVA high-power LEDs; maximum light intensity 635 μW/cm2 user's manual; USB cable; carrying case power supply 5V DC - - - - - -
PCE-DSX10 60...999999rpm (optical method) ±0,001% 1rpm - - - LCD yes 210x57x90 memory built-in USB cable rechargeable battery Li-Ion 7,4V 2000mAh x1 rechargeable battery Li-Ion 7,4V 2000mAh x1 - -10...55 -10...55 IP20 8
PCE-DSX100 60...20000rpm (optical method) ±0,05% 0,1rpm - - - LCD 2,1" yes 180x56x68 automatic power-off; memory built-in user's manual battery AA 1,5V x4 battery AA 1,5V x4 - max. 50 max 50 IP20 -
PCE-DSX15 30...360000fpm ±0,03% 0,1rpm - - - LCD 1,6" yes 135x39x76 automatic power-off user's manual; etui battery AA 1,5V x2 battery AA 1,5V x2 - max. 40 max 50 IP20 2
PCE-DSX20 50...35000rpm (optical method) ±0,05% 0,1rpm - - - LED - 230x150x110 - user's manual; mains cable mains power supply - - max. 50 max 50 IP20 -
PCE-DSX20-ICA 50...35000rpm (optical method) ±0,05% 0,1rpm - - - LED - 230x150x110 - calibration certificate; user's manual; mains cable mains power supply - - max. 50 max 50 IP20 -
PCE-LES103-ICA 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off; memory built-in calibration certificate; user's manual; USB cable rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 4.5
PCE-LES103UV-CTA 60...300000fpm ±0,001% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off user's manual; USB cable; carrying case; 2-component paint spray rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 4.5
PCE-LES103UV-ICA 60...300000fpm ±0,001% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off calibration certificate; user's manual rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 4.5
PCE-LES108 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 3
PCE-LES108-ICA 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off calibration certificate; user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 3
PCE-LES108UV 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 3
PCE-LES108UV-385 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 3
PCE-LES108UV-ICA 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off calibration certificate; user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 3
PCE-LES303 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off; memory built-in user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 4.5
PCE-LES303-ICA 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off; memory built-in calibration certificate; user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 4.5
PCE-LES303UV-365 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off; memory built-in user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 4.5
PCE-LES303UV-385 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off; memory built-in user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 4.5
PCE-LES303UV-ICA 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off; memory built-in calibration certificate; user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 4.5
PCE-LES308 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off; memory built-in user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 4.5
PCE-LES308-ICA 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off; memory built-in calibration certificate; user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 4.5
PCE-LES308UV 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off; memory built-in user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 4.5
PCE-LES308UV-ICA 60...300000fpm ±0,003% 0,01rpm - - - LCD 2,8" - 165x35x90 automatic power-off; memory built-in calibration certificate; user's manual; USB cable; carrying case rechargeable battery Li-Ion 7,4V 2200mAh x1 rechargeable battery Li-Ion 7,4V 2200mAh x1 - -20...60 -20...60 IP52 4.5
PCE-LES350 50...12000fpm ±0,01% 0,1rpm - - - LCD - 203x85x80 automatic power-off user's manual; carrying strap; power supply rechargeable battery Li-Ion 12V x1 rechargeable battery Li-Ion 12V 2600mAh - max. 50 max 50 IP20 4
PCE-LES350-ICA 50...12000fpm ±0,01% 0,1rpm - - - LCD - 203x85x80 automatic power-off calibration certificate; user's manual; carrying strap; power supply rechargeable battery Li-Ion 12V x1 rechargeable battery Li-Ion 12V 2600mAh - max. 50 max 50 IP20 4
PCE-LES400-ICA 50...36000fpm ±0,01% 0,1rpm - - - LCD 2,4" - 150x130x115 - calibration certificate; user's manual; connection cable; mounting kit; trigger sensor mains power supply - - max. 50 max 50 IP20 -
PCE-LES500 50...50000fpm ±0,01% 0,1rpm - - - LED - 270x140x130 - charging station; carrying case; trigger sensor rechargeable battery Ni-MH 14,4V x2 rechargeable battery Ni-MH 14,4V x2 - max. 50 max 50 IP20 4