Type of meter: temperature

Equipmenttemperature probe
Kind of meterdigital
Temperature measurement accuracy±1°C @(-30°C...150°C), ±2°C @(-50°C...-30°C)
Manufacturer
Manufacturer's part number0900 0530
Type of metertemperature
Measurementtemperature
DisplayLCD
Temp. range-50...150°C
Temperature measurement resolution0.1 @ -19.9...150°C, 1 @ -50...-20°C
Featuresacoustic alarm
Power supplybattery AAA 1,5V x2
Battery/ rechargeable batterybattery AAA 1,5V x2
Body dimensions100x64x18mm
Probe diameter3.5mm
Length190mm
Bit len.8mm
Enclosure materialABS
Colourblack
Operating temperature-10...50°C
Storage temp.-20...70°C