Type of mounting element: guide bushing
Manufacturer
ELESA+GANTER
Mounting element
guide bushing
Material
stainless steel
DIN standard
DIN 179
Symbol
Internal diameter
Length
Outside diameter
[mm]
[mm]
[mm]
DIN179-B10.1-12ANI
10.1
12
18
DIN179-B10.1-20ANI
10.1
20
18
DIN179-B10-12ANI
10
12
15
DIN179-B10-20ANI
10
20
15
DIN179-B12.1-16ANI
12.1
16
22
DIN179-B12.1-28ANI
12.1
28
22
DIN179-B12-12ANI
12
12
18
DIN179-B12-20ANI
12
20
18
DIN179-B14.1-16ANI
14.1
16
22
DIN179-B14.1-28ANI
14.1
28
22
DIN179-B14-16ANI
14
16
22
DIN179-B14-28ANI
14
28
22
DIN179-B15.1-16ANI
15.1
16
26
DIN179-B15.1-28ANI
15.1
28
26
DIN179-B15-16ANI
15
16
22
DIN179-B15-28ANI
15
28
22
DIN179-B16.1-16ANI
16.1
16
26
DIN179-B16.1-28ANI
16.1
28
26
DIN179-B16-16ANI
16
16
26
DIN179-B16-28ANI
16
28
26
DIN179-B4.1-12ANI
4.1
12
8
DIN179-B4.1-8ANI
4.1
8
8
DIN179-B4-12ANI
4
12
7
DIN179-B4-8ANI
4
8
7
DIN179-B5.1-10ANI
5.1
10
10
DIN179-B5.1-16ANI
5.1
16
10
DIN179-B5-12ANI
5
12
8
DIN179-B5-8ANI
5
8
8
DIN179-B6.1-10ANI
6.1
10
12
DIN179-B6.1-16ANI
6.1
16
12
DIN179-B6-10ANI
6
10
10
DIN179-B6-16ANI
6
16
10
DIN179-B8.1-12ANI
8.1
12
15
DIN179-B8.1-20ANI
8.1
20
15
DIN179-B8-10ANI
8
10
12
DIN179-B8-16ANI
8
16
12