| Manufacturer | FESTO |
| Pneumatic accessories | plug socket |
| Symbol | IP rating | Electrical connection | Maximum current | Operating temperature | Number of cores | Core diameter | Cable length | Max. voltage |
|---|---|---|---|---|---|---|---|---|
| [A] | [°C] | [mm] | [m] | |||||
| MSSD-EB | IP65 | DIN EN 175301-803 | 6 | -45...90 | - | - | - | 250V AC, 300V DC |
| MSSD-F | IP65 | - | - | -25...90 | - | - | - | - |
| MSSD-N | IP65 | DIN EN 175301-803 | 16 | -25...80 | - | - | - | 250V AC, 24V DC |
| NEBVH1G2KN0.5NLE2 | IP40 | - | 3 | -5...60 | 2 | 0.14 | 0.5 | 60V DC |
| NEBV-H1G2-KN-1NLE2 | IP40 | - | 3 | -5...60 | 2 | 0.14 | 1 | 60V DC |
| NEBVH1G2KN2.5NLE2 | IP40 | - | 3 | -5...60 | 2 | 0.14 | 2.5 | 60V DC |
| NEBV-H1G2-P0.5NLE2 | IP40 | - | 3 | -5...60 | 2 | 0.14 | 0.5 | 60V DC |
| NEBV-H1G2-P-1-NLE2 | IP40 | - | 3 | -5...60 | 2 | 0.14 | 1 | 60V DC |
| NEBV-H1G2-P2.5NLE2 | IP40 | - | 3 | -5...60 | 2 | 0.14 | 2.5 | 60V DC |