Type of pneumatic module: electromagnetic valve

Pneumatic moduleelectromagnetic valve
Symbol Manufacturer Operating temperature Application Body material Plunger material Plunger diameter Thread Operating pressure Max medium temp. Seal material Valve function
[°C] [mm] [bar] [°C]
FL01F02102V0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 1/8" max. 40 140 FKM 2/2 NC monostable
FL04F05114V0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 1/2" max. 25 140 FKM 2/2 NC monostable
FL04F07118N0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 3/4" max. 25 90 NBR caoutchouc 2/2 NC monostable
FL04F07118V0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 3/4" max. 25 140 FKM 2/2 NC monostable
FL04F09125N0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 1" max. 25 90 NBR caoutchouc 2/2 NC monostable
FL04F09125V0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 1" max. 25 140 FKM 2/2 NC monostable
JMFH-5-1/8 FESTO -5...40 compressed air aluminium - - G 1/8", M5 max. 8 60 - -
FL04F04114V0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 3/8" max. 25 140 FKM 2/2 NC monostable
FL04F05114N0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 1/2" max. 25 90 NBR caoutchouc 2/2 NC monostable
FL01F02125V0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 1/8" max. 40 140 FKM 2/2 NC monostable
FL01F03102V0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 1/4" max. 40 140 FKM 2/2 NC monostable
FL03F04114V0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 3/8" max. 25 140 FKM 2/2 NC monostable
FL03F05114N0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 1/2" max. 25 90 NBR caoutchouc 2/2 NC monostable
FL03F05114V0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 1/2" max. 25 140 FKM 2/2 NC monostable
FL03F07118N0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 3/4" max. 25 90 NBR caoutchouc 2/2 NC monostable
FL03F07118V0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 3/4" max. 25 140 FKM 2/2 NC monostable
FL03F09125E0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 1" max. 25 140 EPDM 2/2 NC monostable
FL03F09125N0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 1" max. 25 90 NBR caoutchouc 2/2 NC monostable
FL03F09125V0 PNEUMAT -10...80 gasoline, non-aggressive liquids, gases, oil, air, compressed air, water brass stainless steel 10 G 1" max. 25 140 FKM 2/2 NC monostable