Type of power supply: switching; Manufacturer: MEAN WELL

Type of power supply: switching; Manufacturer: MEAN WELL, HRPG-200-3.3, HRPG-200-5 |EN|
Manufacturer
Type of power supplyswitching
Kind of power supplyfor building in, modular
Number of outputs1
Electrical connectionterminal block
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP
Additional functionsactive PFC
Featuresstand by 5V/0,3A
Operating temperature-40...70°C
Body dim.199x98x38mm
Manufacturer seriesHRPG-200
Kind of case902E
DimensionsFig. 1.
Power consumption without load<0.5W
Caution!rated parameters obtained at full load
Symbol Power Uout Iout Usup Usup Efficiency Output voltage range
[W] [V DC] [A] [V AC] [V DC] [%] [V DC]
HRPG-200-3.3 132 3.3 40 85...264 120...370 80 2.8...3.8
HRPG-200-5 175 5 35 85...264 120...370 84 4.3...5.8
HRPG-200-7.5 200.3 7.5 26.7 85...264 120...370 86 6.8...9
HRPG-200-12 200.4 12 16.7 85...264 120...370 88 10.2...13.8
HRPG-200-15 201 15 13.4 85...264 120...370 88 13.5...18
HRPG-200-24 201.6 24 8.4 85...264 120...370 88 21.6...28.8
HRPG-200-36 205.2 36 5.7 85...264 120...370 89 28.8...39.6
HRPG-200-48 206.4 48 4.3 85...264 120...370 89 40.8...55.2