| Manufacturer | WAGO |
| Type of protection | circuit breaker |
| Mounting | for DIN rail mounting |
| Uoper. | 18...30V DC |
| IP rating | IP20 |
| Leads | spring clamps |
| Controlled parameter | minitor maximum current value |
| Usup | 24V DC |
| Trade name | MCB |
| Operating temperature | -25...70°C |
| Symbol | Range of detected current | Cur. rat. |
|---|---|---|
| [A] | [A] | |
| 787-3861/004-1020 | 0.5...4 | 4 |
| 787-3861/050-1000 | 0.5...0.5 | 0.5 |
| 787-3861/100-1000 | 1...1 | 1 |
| 787-3861/108-020 | 1...8 | 8 |
| 787-3861/200-1000 | 2...2 | 2 |
| 787-3861/400-1000 | 4...4 | 4 |
| 787-3861/600-000 | 6...6 | 6 |