Type of protection: circuit breaker

Type of protection: circuit breaker, FAZ-C2/1-DC, FAZ-C2/2-DC, FAZ-C3/1-DC, FAZ-C3/2-DC |EN|
Manufacturer
Type of protectioncircuit breaker
Manufacturer seriesFAZ-DC
Mountingfor DIN rail mounting
Short circuit breaking capacity10kA
IP ratingIP20
Featuresvisual indication of contacts position
Trade nameMCB
Rated voltage250V DC
Cross sec. of conn. wires1...25mm2
Thickness of connecting busbars0.8...2mm
Mechanical durability10000 cycles