| Manufacturer | LEGRAND |
| Type of protection | RCD breaker |
| Kind of circuit breaker | type AC |
| Mounting | for DIN rail mounting |
| Trade name | RCD |
| Manufacturer series | RX3 |
| Residual current | 30mA |
| Rated volt. | 400V AC |
| IP rating | IP20 |
| Cross sec. of conn. wires | 0.75...50mm2 |
| Max surge current | 250A |
| Short circuit breaking capacity | 10kA |
| Operating temperature | -25...60°C |