Manufacturer | EATON ELECTRIC |
Type of protection | surge arrester |
Kind of surge arrester | Type 1+2 |
Mounting | for DIN rail mounting |
Rated impulse current In (10/350)µs | 12.5kA |
Protection level at rated imp. current | 1.5kV |
Operating voltage max. | 280V AC |
Operating temperature | -40...70°C |
IP rating | IP40 |
Features | varistor modules can be changed without need to switch OFF the network voltage; operation indicator, which informs that a voltage surge occurred |
Symbol | Product description |
---|---|
SPBT12-280/1 | Surge arrester;Type 1+2;Poles:1;280VAC;for DIN rail mounting |
SPBT12-280/2 | Surge arrester;Type 1+2;Poles:2;280VAC;for DIN rail mounting |
SPBT12-280/4 | Surge arrester;Type 1+2;Poles:4;280VAC;for DIN rail mounting |