Type of protective element: locking pin

Manufacturer
Type of protective elementlocking pin
Ver.with locking
Plunger materialstainless steel
Materialtechnopolymer PA
Manufacturer seriesGN 114.12
Kind of handleL
Symbol Plunger diameter Working part length Shearing force
[mm] [mm] [kN]
GN114.12-10-45 10 45 47
GN114.12-10-100 10 100 47
GN114.12-10-110 10 110 47
GN114.12-10-120 10 120 47
GN114.12-10-15 10 15 47
GN114.12-10-20 10 20 47
GN114.12-10-25 10 25 47
GN114.12-10-30 10 30 47
GN114.12-10-35 10 35 47
GN114.12-10-40 10 40 47
GN114.12-10-50 10 50 47
GN114.12-10-60 10 60 47
GN114.12-10-70 10 70 47
GN114.12-10-80 10 80 47
GN114.12-10-90 10 90 47
GN114.12-12-100 12 100 75
GN114.12-12-110 12 110 75
GN114.12-12-120 12 120 75
GN114.12-12-20 12 20 75
GN114.12-12-25 12 25 75
GN114.12-12-30 12 30 75
GN114.12-12-35 12 35 75
GN114.12-12-40 12 40 75
GN114.12-12-45 12 45 75
GN114.12-12-50 12 50 75
GN114.12-12-60 12 60 75
GN114.12-12-70 12 70 75
GN114.12-12-80 12 80 75
GN114.12-12-90 12 90 75
GN114.12-16-100 16 100 138
GN114.12-16-110 16 110 138
GN114.12-16-120 16 120 138
GN114.12-16-130 16 130 138
GN114.12-16-140 16 140 138
GN114.12-16-150 16 150 138
GN114.12-16-30 16 30 138
GN114.12-16-35 16 35 138
GN114.12-16-40 16 40 138
GN114.12-16-45 16 45 138
GN114.12-16-50 16 50 138
GN114.12-16-60 16 60 138
GN114.12-16-70 16 70 138
GN114.12-16-80 16 80 138
GN114.12-16-90 16 90 138
GN114.12-20-100 20 100 228
GN114.12-20-110 20 110 228
GN114.12-20-120 20 120 228
GN114.12-20-130 20 130 228
GN114.12-20-140 20 140 228
GN114.12-20-150 20 150 228
GN114.12-20-30 20 30 228
GN114.12-20-35 20 35 228
GN114.12-20-40 20 40 228
GN114.12-20-45 20 45 228
GN114.12-20-50 20 50 228
GN114.12-20-60 20 60 228
GN114.12-20-70 20 70 228
GN114.12-20-80 20 80 228
GN114.12-20-90 20 90 228
GN114.12-6-10 6 10 17
GN114.12-6-12 6 12 17
GN114.12-6-16 6 16 17
GN114.12-6-20 6 20 17
GN114.12-6-25 6 25 17
GN114.12-6-30 6 30 17
GN114.12-6-35 6 35 17
GN114.12-6-40 6 40 17
GN114.12-6-45 6 45 17
GN114.12-6-50 6 50 17
GN114.12-6-60 6 60 17
GN114.12-6-70 6 70 17
GN114.12-6-80 6 80 17
GN114.12-8-10 8 10 35
GN114.12-8-100 8 100 35
GN114.12-8-16 8 16 35
GN114.12-8-20 8 20 35
GN114.12-8-25 8 25 35
GN114.12-8-30 8 30 35
GN114.12-8-35 8 35 35
GN114.12-8-40 8 40 35
GN114.12-8-45 8 45 35
GN114.12-8-50 8 50 35
GN114.12-8-60 8 60 35
GN114.12-8-70 8 70 35
GN114.12-8-80 8 80 35
GN114.12-8-90 8 90 35