Type of relay: electromagnetic

Type of relay: electromagnetic, G5RL-1A-E-HR-5DC, G5RL-1A-E-HR-12DC, G5RL-1A-E-HR-24DC |EN|
Manufacturer
Type of relayelectromagnetic
MountingPCB
Uswitch.max. 250V AC
Leadsfor PCB
Contact resistance100mΩ
Operate time15ms
Body dimensions29x12.7x15.7mm
Symbol Variant Operating temperature Term. pitch Contacts layout
[°C] [mm]
G5RL-1A-E-HR-5DC inrush, miniature -40...70 5 SPST-NO
G5RL-1A-E-HR-12DC inrush, miniature -40...85 5 SPST-NO
G5RL-1A-E-HR-24DC inrush, miniature -40...85 5 SPST-NO
G5RL-1A-E-LN-12DC miniature -40...85 5 SPST-NO
G5RL-1A-E-LN-24DC miniature -40...85 5 SPST-NO
G5RL-1-E-HR-5DC inrush, miniature -40...70 5 SPDT
G5RL-1-E-HR-12DC inrush, miniature -40...70 5 SPDT
G5RL-1-E-HR-24DC inrush, miniature -40...70 5 SPDT
G5RL-1-E-24AC inrush, miniature -40...70 5 SPDT
G5RL-1-E115/120AC miniature -40...85 5 SPDT
G5RL-1-E230/240AC miniature -40...85 5 SPDT
G5RL-K1A-E-5DC bistable, miniature -40...85 5 SPST
G5RL-K1A-E-12DC bistable, miniature -40...85 5 SPST
G5RL-K1A-E-24DC bistable, miniature -40...85 5 SPST
G5RL-K1-E-5DC bistable, miniature -40...85 5 SPDT
G5RL-K1-E-12DC bistable, miniature -40...85 5 SPDT
G5RL-K1-E-24DC bistable, miniature -40...85 5 SPDT
G5RL-U1A-E-3DC bistable, miniature -40...85 5 SPST
G5RL-U1A-E-5DC bistable, miniature -40...85 5 SPST
G5RL-U1A-E-6DC bistable, miniature -40...85 5 SPST
G5RL-U1A-E-12DC bistable, miniature -40...85 5 SPST
G5RL-U1A-E-24DC bistable, miniature -40...85 5 SPST
G5RL-U1-E-3DC bistable, miniature -40...85 5 SPDT
G5RL-U1-E-5DC bistable, miniature -40...85 5 SPDT
G5RL-U1-E-6DC bistable, miniature -40...85 5 SPDT
G5RL-U1-E-12DC bistable, miniature -40...85 5 SPDT
G5RL-U1-E-24DC bistable, miniature -40...85 5 SPDT
Symbol Uswitch. Icontacts max AC load rating @R* DC load rating @R* Ucoil Rcoil Icoil Pcoil Pcoil toff Max surge current Manufacturer series Design
[V DC] [A] [Ω] [A] [mW] [VA] [ms] [A]
G5RL-1A-E-HR-5DC max. 24 16 16A / 250V AC 16A / 24V DC 5V DC 62.5 80m 400 - 5 50 G5RL -
G5RL-1A-E-HR-12DC max. 24 16 16A / 250V AC 16A / 24V DC 12V DC 360 33.3m 400 - 5 50 G5RL -
G5RL-1A-E-HR-24DC max. 24 16 16A / 250V AC 16A / 24V DC 24V DC 1.44k 16.7m 400 - 5 50 G5RL -
G5RL-1A-E-LN-12DC max. 24 16 16A / 250V AC 16A / 24V DC 12V DC 272 44.2m 400 - 15 - G5RL -
G5RL-1A-E-LN-24DC max. 24 16 16A / 250V AC 16A / 24V DC 24V DC 1086 22.1m 400 - 15 - G5RL -
G5RL-1-E-HR-5DC max. 24 16 16A / 250V AC 16A / 24V DC 5V DC 62.5 80m 400 - 5 50 G5RL -
G5RL-1-E-HR-12DC max. 24 16 16A / 250V AC 16A / 24V DC 12V DC 360 33.3m 400 - 5 50 G5RL -
G5RL-1-E-HR-24DC max. 24 16 16A / 250V AC 16A / 24V DC 24V DC 1.44k 16.7m 400 - 5 50 G5RL -
G5RL-1-E-24AC max. 16 12 12A / 250V AC 12A / 24V DC 24V AC 443 28.3 750 - 15 - G5RL -
G5RL-1-E115/120AC max. 24 16 16A / 250V AC 16A / 24V DC 115V AC 11.6k 5.85m - 0.67 20 - G5RL -
G5RL-1-E230/240AC max. 24 16 16A / 250V AC 16A / 24V DC 230V AC 47.6k 3.45m - 0.79 20 - G5RL -
G5RL-K1A-E-5DC max. 24 16 16A / 250V AC 16A / 24V DC 5V DC 33.3 150m 750 - 15 - G5RL-K two coils
G5RL-K1A-E-12DC max. 24 16 16A / 250V AC 16A / 24V DC 12V DC 192 62.5m 750 - 15 - G5RL-K two coils
G5RL-K1A-E-24DC max. 24 16 16A / 250V AC 16A / 24V DC 24V DC 686 35m 840 - 15 - G5RL-K two coils
G5RL-K1-E-5DC max. 24 16 16A / 250V AC 16A / 24V DC 5V DC 33.3 150m 750 - 15 - G5RL-K two coils
G5RL-K1-E-12DC max. 24 16 16A / 250V AC 16A / 24V DC 12V DC 192 62.5m 750 - 15 - G5RL-K two coils
G5RL-K1-E-24DC max. 24 16 16A / 250V AC 16A / 24V DC 24V DC 686 35m 840 - 15 - G5RL-K two coils
G5RL-U1A-E-3DC max. 24 16 16A / 250V AC 16A / 24V DC 3V DC 15 200m 600 - 15 - G5RL-U single coil
G5RL-U1A-E-5DC max. 24 16 16A / 250V AC 16A / 24V DC 5V DC 41.7 120m 600 - 15 - G5RL-U single coil
G5RL-U1A-E-6DC max. 24 16 16A / 250V AC 16A / 24V DC 6V DC 60 100m 600 - 15 - G5RL-U single coil
G5RL-U1A-E-12DC max. 24 16 16A / 250V AC 16A / 24V DC 12V DC 240 50m 600 - 15 - G5RL-U single coil
G5RL-U1A-E-24DC max. 24 16 16A / 250V AC 16A / 24V DC 24V DC 960 25m 600 - 15 - G5RL-U single coil
G5RL-U1-E-3DC max. 24 16 16A / 250V AC 16A / 24V DC 3V DC 15 200m 600 - 15 - G5RL-U single coil
G5RL-U1-E-5DC max. 24 16 16A / 250V AC 16A / 24V DC 5V DC 41.7 120m 600 - 15 - G5RL-U single coil
G5RL-U1-E-6DC max. 24 16 16A / 250V AC 16A / 24V DC 6V DC 60 100m 600 - 15 - G5RL-U single coil
G5RL-U1-E-12DC max. 24 16 16A / 250V AC 16A / 24V DC 12V DC 240 50m 600 - 15 - G5RL-U single coil
G5RL-U1-E-24DC max. 24 16 16A / 250V AC 16A / 24V DC 24V DC 960 25m 600 - 15 - G5RL-U single coil
* at resistive load