Manufacturer | AUTONICS |
Type of relay | solid state |
Variant | 1-phase |
Mounting | screw type |
Operating temperature | -30...80°C |
Caution! | Maximal load current with use of suitable heatsink |
Manufacturer series | SR1 |
Symbol | Ioper. max | Ucntrl | Uswitch. | Switch. method* |
---|---|---|---|---|
[A] | [V AC] | |||
SR1-1215 | 15 | 4...30V DC | 24...240 | zero voltage switching |
SR1-1225 | 25 | 4...30V DC | 24...240 | zero voltage switching |
SR1-1240 | 40 | 4...30V DC | 24...240 | zero voltage switching |
SR1-1250 | 50 | 4...30V DC | 24...240 | zero voltage switching |
SR1-1275 | 75 | 4...30V DC | 24...240 | zero voltage switching |
SR1-1415 | 15 | 4...30V DC | 48...480 | zero voltage switching |
SR1-1415R | 15 | 4...30V DC | 48...480 | instantaneous switching |
SR1-1425 | 25 | 4...30V DC | 48...480 | zero voltage switching |
SR1-1425R | 25 | 4...30V DC | 48...480 | instantaneous switching |
SR1-1440 | 40 | 4...30V DC | 48...480 | zero voltage switching |
SR1-1440R | 40 | 4...30V DC | 48...480 | instantaneous switching |
SR1-1450 | 50 | 4...30V DC | 48...480 | zero voltage switching |
SR1-1475 | 75 | 4...30V DC | 48...480 | zero voltage switching |
SR1-1475R | 75 | 4...30V DC | 48...480 | instantaneous switching |
SR1-4215 | 15 | 90...240V AC | 24...240 | zero voltage switching |
SR1-4225 | 25 | 90...240V AC | 24...240 | zero voltage switching |
SR1-4240 | 40 | 90...240V AC | 24...240 | zero voltage switching |
SR1-4250 | 50 | 90...240V AC | 24...240 | zero voltage switching |
SR1-4275 | 75 | 90...240V AC | 24...240 | zero voltage switching |
SR1-4415 | 15 | 90...240V AC | 48...480 | zero voltage switching |
SR1-4440 | 40 | 90...240V AC | 48...480 | zero voltage switching |
SR1-4450 | 50 | 90...240V AC | 48...480 | zero voltage switching |
SR1-4475 | 75 | 90...240V AC | 48...480 | zero voltage switching |