| Manufacturer | CELDUC |
| Type of relay | solid state |
| Variant | 1-phase |
| Ioper. max | 12A |
| Ucntrl | 3...32V DC |
| Uswitch. | 12...280V AC |
| Leads | connectors |
| Body dimensions | 38x56.9x22mm |
| Operating temperature | -40...100°C |
| IP rating | IP00 |
| Caution! | Maximal load current with use of suitable heatsink |
| Manufacturer series | SP |
| Leads dimensions | 6.35x0.8mm |
| Symbol | Switch. method* |
|---|---|
| SP852120 | zero voltage switching |