Type of relay: solid state; Manufacturer: COMUS

Type of relay: solid state; Manufacturer: COMUS, WGA3-12D10R, WGA3-12D25R, WGA3-12D45R |EN|
Manufacturer
Type of relaysolid state
Variant3-phase
Body dimensions107x73.2x27mm
Operating temperature-20...80°C
DimensionsFig. 1.
Manufacturer seriesWGA3
Symbol Ioper. max Ucntrl Uswitch. Switch. method*
[A] [V DC] [V AC]
WGA3-12D10R 10 3...32 48...480 instantaneous switching
WGA3-12D25R 25 3...32 48...480 instantaneous switching
WGA3-12D45R 45 3...32 48...480 instantaneous switching
WGA3-12D10Z 10 3...32 24...480 zero voltage switching
WGA3-12D25Z 25 3...32 24...480 zero voltage switching
WGA3-16D10R 10 3...32 48...660 instantaneous switching
WGA3-16D10Z 10 3...32 24...660 zero voltage switching
* the position in bracket indicates momentary position.