| Manufacturer | COMUS |
| Type of relay | solid state |
| Variant | 3-phase, reversing |
| Body dimensions | 107x73.2x27mm |
| Operating temperature | -20...80°C |
| Caution! | Maximal load current with use of suitable heatsink |
| Application | 3-phase reversible systems |
| Output configuration | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Manufacturer series | WGA0 |
| Symbol | Ioper. max | Ucntrl | Uswitch. | Switch. method* |
|---|---|---|---|---|
| [A] | [V DC] | [V AC] | ||
| WGA0-12D10 | 10 | 3...32 | 48...480 | instantaneous switching |
| WGA0-12D25 | 25 | 3...32 | 48...480 | instantaneous switching |
| WGA0-12D45 | 45 | 3...32 | 48...480 | instantaneous switching |
| WGA0-16D10 | 10 | 3...32 | 48...660 | instantaneous switching |