Type of relay: solid state

Type of relay: solid state, GN325DSR, GN325DSZ, GN325ALR, GN325ALZ, GN325ASR, GN325ASZ |EN|
Manufacturer
Type of relaysolid state
Variant3-phase
Body dimensions103.9x79.7x36.83mm
IndicationLED
IP ratingIP20
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesGN3
Symbol Ioper. max Ucntrl Uswitch. Switch. method* Features Operating temperature
[A] [V AC] [°C]
GN325DSR 25 4...32V DC 48...530 instantaneous switching additional RC circuit -40...80
GN325DSZ 25 4...32V DC 48...530 zero voltage switching additional RC circuit -40...80
GN325ALR 25 180...260V AC 48...600 instantaneous switching - -20...60
GN325ALZ 25 180...260V AC 48...600 zero voltage switching - -20...60
GN325ASR 25 180...260V AC 48...530 instantaneous switching additional RC circuit -20...60
GN325ASZ 25 180...260V AC 48...530 zero voltage switching additional RC circuit -20...60
GN325BLR 25 90...140V AC 48...600 instantaneous switching - -40...80
GN325BLZ 25 90...140V AC 48...600 zero voltage switching - -40...80
GN325BSR 25 90...140V AC 48...530 instantaneous switching additional RC circuit -40...80
GN325BSZ 25 90...140V AC 48...530 zero voltage switching additional RC circuit -40...80
GN325DLR 25 4...32V DC 48...600 instantaneous switching - -40...80
GN325DLZ 25 4...32V DC 48...600 zero voltage switching - -40...80
GN325ELR 25 18...36V AC 48...600 instantaneous switching - -40...80
GN325ELZ 25 18...36V AC 48...600 zero voltage switching - -40...80
GN325ESR 25 18...36V AC 48...530 instantaneous switching additional RC circuit -40...80
GN325ESZ 25 18...36V AC 48...530 zero voltage switching additional RC circuit -40...80
GN350ALR 50 180...260V AC 48...600 instantaneous switching - -20...60
GN350ALZ 50 180...260V AC 48...600 zero voltage switching - -20...60
GN350ASR 50 180...260V AC 48...530 instantaneous switching additional RC circuit -20...60
GN350ASZ 50 180...260V AC 48...530 zero voltage switching additional RC circuit -20...60
GN350BLR 50 90...140V AC 48...600 instantaneous switching - -40...80
GN350BLZ 50 90...140V AC 48...600 zero voltage switching - -40...80
GN350BSR 50 90...140V AC 48...530 instantaneous switching additional RC circuit -40...80
GN350BSZ 50 90...140V AC 48...530 zero voltage switching additional RC circuit -40...80
GN350DLR 50 4...32V DC 48...600 instantaneous switching - -40...80
GN350DLZ 50 4...32V DC 48...600 zero voltage switching - -40...80
GN350DSR 50 4...32V DC 48...530 instantaneous switching additional RC circuit -40...80
GN350DSZ 50 4...32V DC 48...530 zero voltage switching additional RC circuit -40...80
GN350ELR 50 18...36V AC 48...600 instantaneous switching - -40...80
GN350ELZ 50 18...36V AC 48...600 zero voltage switching - -40...80
GN350ESR 50 18...36V AC 48...530 instantaneous switching additional RC circuit -40...80
GN350ESZ 50 18...36V AC 48...530 zero voltage switching additional RC circuit -40...80
* the position in bracket indicates momentary position.