Type of relay: solid state

Type of relay: solid state, HD4812-10, HD4825, HD4825-10, HD4850, HD4850-10, HD4875, HD4875-10 |EN|
Manufacturer
Type of relaysolid state
Variant1-phase
Operating temperature-40...80°C
Caution!Maximal load current with use of suitable heatsink
Symbol Body dimensions Ioper. max Ucntrl Uswitch. Switch. method* Leads Indication Features Protection Manufacturer series
[mm] [A] [V AC]
HD4812-10 57.3x44.5x22.6 12 4...32V DC 48...530 instantaneous switching screw - - - HD48
HD4825 57.3x44.5x22.6 25 4...32V DC 48...530 zero voltage switching screw - - - HD48
HD4825-10 57.3x44.5x22.6 25 4...32V DC 48...530 instantaneous switching screw - - - HD48
HD4850 57.3x44.5x22.6 50 4...32V DC 48...530 zero voltage switching screw - - - HD48
HD4850-10 57.3x44.5x22.6 50 4...32V DC 48...530 instantaneous switching screw - - - HD48
HD4875 57.3x44.5x22.6 75 4...32V DC 48...530 zero voltage switching screw - - - HD48
HD4875-10 57.3x44.5x22.6 75 4...32V DC 48...530 instantaneous switching screw - - - HD48
HD4890-10 57.3x44.5x22.6 90 4...32V DC 48...530 instantaneous switching screw - - - HD48
HD48110 57.3x44.5x22.6 110 4...32V DC 48...530 zero voltage switching screw - - - HD48
HD48110-10 57.3x44.5x22.6 110 4...32V DC 48...530 instantaneous switching screw - - - HD48
HD48125 57.3x44.5x22.6 125 4...32V DC 48...530 zero voltage switching screw - - - HD48
HA4812-10 57.3x44.5x22.6 12 90...280V AC 48...530 instantaneous switching screw - - - HA48
HA4825 57.3x44.5x22.6 25 90...280V AC 48...530 zero voltage switching screw - - - HA48
HA4825-10 57.3x44.5x22.6 25 90...280V AC 48...530 instantaneous switching screw - - - HA48
HA4850 57.3x44.5x22.6 50 90...280V AC 48...530 zero voltage switching screw - - - HA48
HA4850-10 57.3x44.5x22.6 50 90...280V AC 48...530 instantaneous switching screw - - - HA48
HA4875 57.3x44.5x22.6 75 90...280V AC 48...530 zero voltage switching screw - - - HA48
HA4875-10 57.3x44.5x22.6 75 90...280V AC 48...530 instantaneous switching screw - - - HA48
HA4890 57.3x44.5x22.6 90 90...280V AC 48...530 zero voltage switching screw - - - HA48
HA48110 57.3x44.5x22.6 110 90...280V AC 48...530 zero voltage switching screw - - - HA48
HA48110-10 57.3x44.5x22.6 110 90...280V AC 48...530 instantaneous switching screw - - - HA48
HA48125 57.3x44.5x22.6 125 90...280V AC 48...530 zero voltage switching screw - - - HA48
HD4840 57.3x44.5x22.6 40 4...32V DC 48...530 zero voltage switching screw - - - HD48
HA4812 57.3x44.5x22.6 12 90...280V AC 48...530 zero voltage switching screw - - - HA48
HA4812E-10 57.3x44.5x22.6 12 18...36V AC 48...530 instantaneous switching screw - - - HA48
HA4825E 57.3x44.5x22.6 25 18...36V AC 48...530 zero voltage switching screw - - - HA48
HA4825G 57.3x44.5x22.6 25 90...280V AC 48...530 zero voltage switching screw LED - - HA48
HA4825G-10 57.3x44.5x22.6 25 90...280V AC 48...530 instantaneous switching screw LED - - HA48
HA4825K 57.3x44.5x26.4 25 90...280V AC 48...530 zero voltage switching screw terminals - - - HA48
HA4850E 57.3x44.5x22.6 50 18...36V AC 48...530 zero voltage switching screw - - - HA48
HA4850E-10 57.3x44.5x22.6 50 18...36V AC 48...530 instantaneous switching screw - - - HA48
HA4850EF 57.3x44.5x33.4 50 18...36V AC 48...530 zero voltage switching quick connect terminal - - - HA48
HA4850F 57.3x44.5x33.4 50 90...280V AC 48...530 zero voltage switching quick connect terminal - - - HA48
HA4850G 57.3x44.5x22.6 50 90...280V AC 48...530 zero voltage switching screw LED - - HA48
HA4850GH 57.3x44.5x22.6 50 90...280V AC 48...530 zero voltage switching screw LED thermal pad included - HA48
HA4850K 57.3x44.5x26.4 50 90...280V AC 48...530 zero voltage switching screw terminals - - - HA48
HA4875H 57.3x44.5x22.6 75 90...280V AC 48...530 zero voltage switching screw - thermal pad included - HA48
HA4890E 57.3x44.5x22.6 90 18...36V AC 48...530 zero voltage switching screw - - - HA48
HA4890G 57.3x44.5x22.6 90 90...280V AC 48...530 zero voltage switching screw LED - - HA48
HA4890PG 57.3x44.5x22.6 90 90...280V AC 48...530 zero voltage switching screw LED - anti-overvoltage OVP HA48
HD48110G 57.3x44.5x22.6 110 4...32V DC 48...530 zero voltage switching screw LED - - HD48
HD4812 57.3x44.5x22.6 12 4...32V DC 48...530 zero voltage switching screw - - - HD48
HD48125-10 57.3x44.5x22.6 125 4...32V DC 48...530 instantaneous switching screw - - - HD48
HD48125G 57.3x44.5x22.6 125 4...32V DC 48...530 zero voltage switching screw LED - - HD48
HD48125G-10 57.3x44.5x22.6 125 4...32V DC 48...530 instantaneous switching screw LED - - HD48
HD48125K 57.3x44.5x26.4 125 4...32V DC 48...530 zero voltage switching screw terminals - - - HD48
HD48125T 57.3x44.5x22.6 125 3...32V DC 48...530 zero voltage switching screw - - - HD48T
HD48125T-10 57.3x44.5x22.6 125 3...32V DC 48...530 instantaneous switching screw - - - HD48T
HD4812K 57.3x44.5x26.4 12 4...32V DC 48...530 zero voltage switching screw terminals - - - HD48
HD4812K-10 57.3x44.5x26.4 12 4...32V DC 48...530 instantaneous switching screw terminals - - - HD48
HD4812T 57.3x44.5x22.6 12 3...32V DC 48...530 zero voltage switching screw - - - HD48T
HD4825G 57.3x44.5x22.6 25 4...32V DC 48...530 zero voltage switching screw LED - - HD48
HD4825K 57.3x44.5x26.4 25 4...32V DC 48...530 zero voltage switching screw terminals - - - HD48
HD4825K-10 57.3x44.5x26.4 25 4...32V DC 48...530 instantaneous switching screw terminals - - - HD48
HD4825P 57.3x44.5x22.6 25 4...32V DC 48...530 zero voltage switching screw - - anti-overvoltage OVP HD48
HD4850F 57.3x44.5x33.4 50 4...32V DC 48...530 zero voltage switching quick connect terminal - - - HD48
HD4850G 57.3x44.5x22.6 50 4...32V DC 48...530 zero voltage switching screw LED - - HD48
HD4850K 57.3x44.5x26.4 50 4...32V DC 48...530 zero voltage switching screw terminals - - - HD48
HD4850K-10 57.3x44.5x26.4 50 4...32V DC 48...530 instantaneous switching screw terminals - - - HD48
HD4850KG 57.3x44.5x26.4 50 4...32V DC 48...530 zero voltage switching screw terminals LED - - HD48
HD4850KT-10 57.3x44.5x26.4 50 3...32V DC 48...530 instantaneous switching screw terminals - - - HD48T
HD4850P 57.3x44.5x22.6 50 4...32V DC 48...530 zero voltage switching screw - - anti-overvoltage OVP HD48
HD4850PGH 57.3x44.5x22.6 50 4...32V DC 48...530 zero voltage switching screw LED thermal pad included anti-overvoltage OVP HD48
HD4850PGHT 57.3x44.5x22.6 50 3...32V DC 48...530 zero voltage switching screw LED thermal pad included anti-overvoltage OVP HD48T
HD4850S 57.3x44.5x22.6 50 4...32V DC 48...530 zero voltage switching screw - additional RC circuit - HD48
HD4850T 57.3x44.5x22.6 50 3...32V DC 48...530 zero voltage switching screw - - - HD48T
HD4875G 57.3x44.5x22.6 75 4...32V DC 48...530 zero voltage switching screw LED - - HD48
HD4875G-10 57.3x44.5x22.6 75 4...32V DC 48...530 instantaneous switching screw LED - - HD48
HD4875K 57.3x44.5x26.4 75 4...32V DC 48...530 zero voltage switching screw terminals - - - HD48
HD4875K-10 57.3x44.5x26.4 75 4...32V DC 48...530 instantaneous switching screw terminals - - - HD48
HD4875KT-10 57.3x44.5x26.4 75 3...32V DC 48...530 instantaneous switching screw terminals - - - HD48T
HD4890 47.5x45.7x22.9 90 4...32V DC 48...530 zero voltage switching screw terminals - - - HD48
HD4890G 57.3x44.5x22.6 90 4...32V DC 48...530 zero voltage switching screw LED - - HD48
HD4890K 57.3x44.5x26.4 90 4...32V DC 48...530 zero voltage switching screw terminals - - - HD48
HD4890K-10 57.3x44.5x26.4 90 4...32V DC 48...530 instantaneous switching screw terminals - - - HD48
HD4890KG 57.3x44.5x26.4 90 4...32V DC 48...530 zero voltage switching screw terminals LED - - HD48
HD4890T-10 57.3x44.5x22.6 90 3...32V DC 48...530 instantaneous switching screw - - - HD48T
* the position in bracket indicates momentary position.