| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 1-phase |
| Mounting | on panel, for DIN rail mounting |
| Design | heatsink |
| Uswitch. | 48...600V AC |
| Body dimensions | 111.5x45x154.4mm |
| Operating temperature | -40...80°C |
| IP rating | IP20 |
| Related items | CP201, CP202 |
| Manufacturer series | DR45 |
| Symbol | Ioper. max | Ucntrl | Switch. method* | Protection |
|---|---|---|---|---|
| [A] | ||||
| DR4560A45 | 45 | 90...280V AC, 90...280V DC | zero voltage switching | - |
| DR4560A45J | 45 | 90...280V AC, 90...280V DC | zero voltage switching | - |
| DR4560A45P | 45 | 90...280V AC, 90...280V DC | zero voltage switching | anti-overvoltage OVP |
| DR4560A45PJ | 45 | 90...280V AC, 90...280V DC | zero voltage switching | anti-overvoltage OVP |
| DR4560A45R | 45 | 90...280V AC, 90...280V DC | instantaneous switching | - |
| DR4560A45RJ | 45 | 90...280V AC, 90...280V DC | instantaneous switching | - |
| DR4560A45RP | 45 | 90...280V AC, 90...280V DC | instantaneous switching | anti-overvoltage OVP |
| DR4560A45RPJ | 45 | 90...280V AC, 90...280V DC | instantaneous switching | anti-overvoltage OVP |
| DR4560A60 | 60 | 90...280V AC, 90...280V DC | zero voltage switching | - |
| DR4560A60J | 60 | 90...280V AC, 90...280V DC | zero voltage switching | - |
| DR4560A60P | 60 | 90...280V AC, 90...280V DC | zero voltage switching | anti-overvoltage OVP |
| DR4560A60PJ | 60 | 90...280V AC, 90...280V DC | zero voltage switching | anti-overvoltage OVP |
| DR4560A60R | 60 | 90...280V AC, 90...280V DC | instantaneous switching | - |
| DR4560A60RJ | 60 | 90...280V AC, 90...280V DC | instantaneous switching | - |
| DR4560A60RP | 60 | 90...280V AC, 90...280V DC | instantaneous switching | anti-overvoltage OVP |
| DR4560A60RPJ | 60 | 90...280V AC, 90...280V DC | instantaneous switching | anti-overvoltage OVP |
| DR4560D45 | 45 | 4...32V DC | zero voltage switching | - |
| DR4560D45J | 45 | 4...32V DC | zero voltage switching | - |
| DR4560D45P | 45 | 4...32V DC | zero voltage switching | anti-overvoltage OVP |
| DR4560D45PJ | 45 | 4...32V DC | zero voltage switching | anti-overvoltage OVP |
| DR4560D45R | 45 | 4...32V DC | instantaneous switching | - |
| DR4560D45RJ | 45 | 4...32V DC | instantaneous switching | - |
| DR4560D45RP | 45 | 4...32V DC | instantaneous switching | anti-overvoltage OVP |
| DR4560D45RPJ | 45 | 4...32V DC | instantaneous switching | anti-overvoltage OVP |
| DR4560D60 | 60 | 4...32V DC | zero voltage switching | - |
| DR4560D60J | 60 | 4...32V DC | zero voltage switching | - |
| DR4560D60P | 60 | 4...32V DC | zero voltage switching | anti-overvoltage OVP |
| DR4560D60PJ | 60 | 4...32V DC | zero voltage switching | anti-overvoltage OVP |
| DR4560D60R | 60 | 4...32V DC | instantaneous switching | - |
| DR4560D60RJ | 60 | 4...32V DC | instantaneous switching | - |
| DR4560D60RP | 60 | 4...32V DC | instantaneous switching | anti-overvoltage OVP |
| DR4560D60RPJ | 60 | 4...32V DC | instantaneous switching | anti-overvoltage OVP |