| Manufacturer | SENSATA / CRYDOM |
| Leads | screw terminals |
| Type of relay | solid state |
| Variant | 1-phase |
| Symbol | Caution! | Body dimensions | Dimensions | Mounting | IP rating | Uswitch. | Uswitch. | Switch. method* | Ioper. max | Ucntrl | Operating temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V AC] | [V DC] | [A] | [°C] | |||||||
| 84134010 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | Fig. 1. | on panel | IP00 | 24...280 | - | zero voltage switching | 25 | 3...32V DC | -40...80 |
| 84134020K | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | Fig. 1. | on panel | IP00 | 24...280 | - | zero voltage switching | 50 | 3...32V DC | -40...80 |
| 84134180 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | Fig. 1. | on panel | IP00 | 48...660 | - | zero voltage switching | 125 | 3...32V DC | -40...80 |
| 84134310 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | Fig. 1. | on panel | IP00 | 48...660 | - | instantaneous switching | 25 | 3...32V DC | -40...80 |
| 84134850 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | Fig. 1. | on panel | IP00 | - | 1...200 | - | 10 | 3.5...32V DC | -40...100 |
| 84134870 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | Fig. 1. | on panel | IP00 | - | 1...50 | - | 30 | 3...32V DC | -40...100 |
| 84134900 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | Fig. 1. | on panel | IP00 | 24...280 | - | zero voltage switching | 10 | 3...32V DC | -40...80 |
| 84134901 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | Fig. 1. | on panel | IP00 | 24...280 | - | - | 10 | 90...280V AC | -40...80 |
| 84137000 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP20 | 24...280 | - | zero voltage switching | 10 | 3...32V DC | -40...80 |
| 84137121 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP20 | 48...660 | - | zero voltage switching | 50 | 90...280V AC | -40...80 |
| 84137210 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP20 | 24...280 | - | zero voltage switching | 25 | 3...32V DC | -40...80 |
| 84137220 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP20 | 24...280 | - | zero voltage switching | 50 | 3...32V DC | -40...80 |
| 84130104 | - | 81x65x17.5 | Fig. 3. | for DIN rail mounting | - | - | 5...60 | zero voltage switching | 3 | 4...32V DC | -30...80 |
| 84130105 | - | 81x65x17.5 | Fig. 3. | for DIN rail mounting | - | 12...280 | - | zero voltage switching | 5 | 4...32V DC | -30...80 |
| 84134020 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | Fig. 1. | on panel | IP00 | 24...280 | - | zero voltage switching | 50 | 3...32V DC | -40...80 |
| 84134120 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | Fig. 1. | on panel | IP00 | 48...660 | - | zero voltage switching | 50 | 3...32V DC | -40...80 |
| 84134910 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | Fig. 1. | on panel | IP00 | 24...280 | - | zero voltage switching | 25 | 3...32V DC | -40...80 |
| 84134917 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | Fig. 1. | on panel | IP00 | 24...280 | - | zero voltage switching | 25 | 3...32V DC | -40...80 |
| 84137020 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP20 | 24...280 | - | zero voltage switching | 50 | 3...32V DC | -40...80 |
| 84137110 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP20 | 48...660 | - | zero voltage switching | 25 | 3...32V DC | -40...80 |
| 84130108 | - | 81x65x17.5 | Fig. 3. | for DIN rail mounting | - | 12...280 | - | - | 5 | 4...32V DC | -30...80 |
| 84134000 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | - | 24...280 | - | zero voltage switching | 10 | 3...32V DC | - |
| 84134001 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 10 | 90...280V AC | -40...80 |
| 84134002 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 10 | 18...36V AC | -40...80 |
| 84134011 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 25 | 90...280V AC | -40...80 |
| 84134012 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 25 | 18...36V AC | -40...80 |
| 84134017 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 25 | 3...32V DC | -40...80 |
| 84134020H | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 50 | 3...32V DC | -40...80 |
| 84134021 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 50 | 90...280V AC | -40...80 |
| 84134021H | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 50 | 90...280V AC | -40...80 |
| 84134022 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 50 | 18...36V AC | -40...80 |
| 84134030 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 75 | 3...32V DC | -40...80 |
| 84134031 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 75 | 90...280V AC | -40...80 |
| 84134032 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 75 | 18...36V AC | -40...80 |
| 84134040 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 100 | 3...32V DC | -40...80 |
| 84134041 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 100 | 90...280V AC | -40...80 |
| 84134042 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 100 | 18...36V AC | -40...80 |
| 84134081 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 125 | 90...280V AC | -40...80 |
| 84134082 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 24...280 | - | zero voltage switching | 125 | 18...36V AC | -40...80 |
| 84134100 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 48...660 | - | zero voltage switching | 10 | 4...32V DC | -40...80 |
| 84134101 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 48...660 | - | zero voltage switching | 10 | 90...280V AC | -40...80 |
| 84134102 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 48...660 | - | zero voltage switching | 10 | 18...36V AC | -40...80 |
| 84134110 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 48...660 | - | zero voltage switching | 25 | 3...32V DC | -40...80 |
| 84134110K | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 48...660 | - | zero voltage switching | 25 | 3...32V DC | -40...80 |
| 84134111 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 48...660 | - | zero voltage switching | 25 | 90...280V AC | -40...80 |
| 84134112 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | Fig. 2. | on panel | IP00 | 48...660 | - | zero voltage switching | 25 | 18...36V AC | -40...80 |
| 84134904 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | - | on panel | IP00 | 24...280 | - | zero voltage switching | 10 | 3...32V DC | -20...80 |
| 84134905 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | - | on panel | IP00 | 24...280 | - | zero voltage switching | 10 | 90...280V AC | -20...80 |
| 84134907 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | - | on panel | IP00 | 24...280 | - | zero voltage switching | 10 | 3...32V DC | -20...80 |
| 84134909 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | - | on panel | IP00 | 24...280 | - | zero voltage switching | 10 | 90...280V AC | -20...80 |
| 84134910H | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | - | on panel | IP00 | 24...280 | - | zero voltage switching | 25 | 3...32V DC | -20...80 |
| 84134911 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | - | on panel | IP00 | 24...280 | - | zero voltage switching | 25 | 90...280V AC | -20...80 |
| 84134914 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | - | on panel | IP00 | 24...280 | - | zero voltage switching | 25 | 3...32V DC | -20...80 |
| 84134915 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | - | on panel | IP00 | 24...280 | - | zero voltage switching | 25 | 90...280V AC | -20...80 |
| 84134919 | Maximal load current with use of suitable heatsink | 57.3x44.5x22.6 | - | on panel | IP00 | 24...280 | - | zero voltage switching | 25 | 90...280V AC | -20...80 |
| 84137900 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | - | on panel | IP20 | 24...280 | - | zero voltage switching | 10 | 3...32V DC | -20...80 |
| 84137901 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | - | on panel | IP20 | 24...280 | - | zero voltage switching | 10 | 90...280V AC | -20...80 |
| 84137910 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | - | on panel | IP20 | 24...280 | - | zero voltage switching | 25 | 3...32V DC | -20...80 |
| 84137911 | Maximal load current with use of suitable heatsink | 57.3x44.5x30.9 | - | on panel | IP20 | 24...280 | - | zero voltage switching | 25 | 90...280V AC | -20...80 |