| Manufacturer | YAGEO |
| Type of resistor | carbon film |
| Leads | axial |
| Symbol | Tolerance | R | Power | Body dimensions | Operating voltage | Diameter | Length |
|---|---|---|---|---|---|---|---|
| [%] | [Ω] | [mW] | [mm] | [V] | [mm] | [mm] | |
| CFR25JT52100K | ±5 | 100k | 250 | Ø2.4x6.3 | 250 | 2.4 | 6.3 |
| CFR-25JR-52-680R | ±5 | 680 | 250 | Ø2.4x6.3 | 250 | 2.4 | 6.3 |
| CFR-25JT-52-100R | ±5 | 100 | 250 | Ø2.4x6.3 | 250 | 2.4 | 6.3 |
| CFR-25JT-52-10K | ±5 | 10k | 250 | Ø2.4x6.3 | 250 | 2.4 | 6.3 |
| CFR-25JT-52-1K | ±5 | 1k | 250 | Ø2.4x6.3 | 250 | 2.4 | 6.3 |
| CFR-25JT-52-4K7 | ±5 | 4.7k | 250 | Ø2.4x6.3 | 250 | 2.4 | 6.3 |
| CFR-50JT-52-180K | ±5 | 180k | 500 | Ø3.3x9 | 350 | 3.3 | 9 |
| CFR-50JT-52-220R | ±5 | 220 | 500 | Ø3.3x9 | 350 | 3.3 | 9 |
| ZOR-25-T-52-0R | - | 0 | 250 | Ø2.3x6.3 | - | 2.3 | 6.3 |