Manufacturer | TE Connectivity |
Mounting | THT |
Operating temperature | -55...155°C |
Type of resistor | metal film |
Tolerance | ±1% |
Manufacturer series | LR |
Symbol | Power | Dimensions | Resist. | Temp. coeff. |
---|---|---|---|---|
[mW] | [mm] | [Ω] | [ppm/°C] | |
LR0204F100K | 250 | 3.5x2 | 100k | 100 |
LR0204F100R | 250 | 3.5x2 | 100 | 100 |
LR0204F10K | 250 | 3.5x2 | 10k | 100 |
LR0204F120K | 250 | 3.5x2 | 120k | 100 |
LR0204F120R | 250 | 3.5x2 | 120 | 100 |
LR0204F12K | 250 | 3.5x2 | 12k | 100 |
LR0204F12R | 250 | 3.5x2 | 12 | 100 |
LR0204F150K | 250 | 3.5x2 | 150k | 100 |
LR0204F150R | 250 | 3.5x2 | 150 | 100 |
LR0204F15K | 250 | 3.5x2 | 15k | 100 |
LR0204F15R | 250 | 3.5x2 | 15 | 100 |
LR0204F180K | 250 | 3.5x2 | 180k | 100 |
LR0204F180R | 250 | 3.5x2 | 180 | 100 |
LR0204F18K | 250 | 3.5x2 | 18k | 100 |
LR0204F18R | 250 | 3.5x2 | 18 | 100 |
LR0204F1K0 | 250 | 3.5x2 | 1k | 100 |
LR0204F1K2 | 250 | 3.5x2 | 1.2k | 100 |
LR0204F1K5 | 250 | 3.5x2 | 1.5k | 100 |
LR0204F1K8 | 250 | 3.5x2 | 1.8k | 100 |
LR0204F1M0 | 250 | 3.5x2 | 1M | 100 |
LR0204F220K | 250 | 3.5x2 | 220k | 100 |
LR0204F220R | 250 | 3.5x2 | 220 | 100 |
LR0204F22K | 250 | 3.5x2 | 22k | 100 |
LR0204F22R | 250 | 3.5x2 | 22 | 100 |
LR0204F270K | 250 | 3.5x2 | 270k | 100 |
LR0204F270R | 250 | 3.5x2 | 270 | 100 |
LR0204F27K | 250 | 3.5x2 | 27k | 100 |
LR0204F27R | 250 | 3.5x2 | 27 | 100 |
LR0204F2K2 | 250 | 3.5x2 | 2.2k | 100 |
LR0204F2K7 | 250 | 3.5x2 | 2.7k | 100 |
LR0204F330R | 250 | 3.5x2 | 330 | 100 |
LR0204F33K | 250 | 3.5x2 | 33k | 100 |
LR0204F33R | 250 | 3.5x2 | 33 | 100 |
LR0204F390K | 250 | 3.5x2 | 390k | 100 |
LR0204F390R | 250 | 3.5x2 | 390 | 100 |
LR0204F39K | 250 | 3.5x2 | 39k | 100 |
LR0204F3K3 | 250 | 3.5x2 | 3.3k | 100 |
LR0204F3K9 | 250 | 3.5x2 | 3.9k | 100 |
LR0204F470K | 250 | 3.5x2 | 470k | 100 |
LR0204F470R | 250 | 3.5x2 | 470 | 100 |
LR0204F47K | 250 | 3.5x2 | 47k | 100 |
LR0204F47R | 250 | 3.5x2 | 47 | 100 |
LR0204F4K7 | 250 | 3.5x2 | 4.7k | 100 |
LR0204F560K | 250 | 3.5x2 | 560k | 100 |
LR0204F560R | 250 | 3.5x2 | 560 | 100 |
LR0204F56K | 250 | 3.5x2 | 56k | 100 |
LR0204F56R | 250 | 3.5x2 | 56 | 100 |
LR0204F5K6 | 250 | 3.5x2 | 5.6k | 100 |
LR0204F680K | 250 | 3.5x2 | 680k | 100 |
LR0204F680R | 250 | 3.5x2 | 680 | 100 |
LR0204F68K | 250 | 3.5x2 | 68k | 100 |
LR0204F68R | 250 | 3.5x2 | 68 | 100 |
LR0204F6K8 | 250 | 3.5x2 | 6.8k | 100 |
LR0204F820K | 250 | 3.5x2 | 820k | 100 |
LR0204F820R | 250 | 3.5x2 | 820 | 100 |
LR0204F82K | 250 | 3.5x2 | 82k | 100 |
LR0204F82R | 250 | 3.5x2 | 82 | 100 |
LR0204F8K2 | 250 | 3.5x2 | 8.2k | 100 |
LR1F100K | 600 | 6.2x2.3 | 100k | 50 |
LR1F100R | 600 | 6.2x2.3 | 100 | 50 |
LR1F10K | 600 | 6.2x2.3 | 10k | 50 |
LR1F10M | 600 | 6.2x2.3 | 10M | 100 |
LR1F120K | 600 | 6.2x2.3 | 120k | 50 |
LR1F120R | 600 | 6.2x2.3 | 120 | 50 |
LR1F12K | 600 | 6.2x2.3 | 12k | 50 |
LR1F12R | 600 | 6.2x2.3 | 12 | 50 |
LR1F150K | 600 | 6.2x2.3 | 150k | 50 |
LR1F150R | 600 | 6.2x2.3 | 150 | 50 |
LR1F15K | 600 | 6.2x2.3 | 15k | 50 |
LR1F15R | 600 | 6.2x2.3 | 15 | 50 |
LR1F180K | 600 | 6.2x2.3 | 180k | 50 |
LR1F180R | 600 | 6.2x2.3 | 180 | 50 |
LR1F18K | 600 | 6.2x2.3 | 18k | 50 |
LR1F18R | 600 | 6.2x2.3 | 18 | 50 |
LR1F1K0 | 600 | 6.2x2.3 | 1k | 50 |
LR1F1K2 | 600 | 6.2x2.3 | 1.2k | 50 |
LR1F1K5 | 600 | 6.2x2.3 | 1.5k | 50 |
LR1F1M0 | 600 | 6.2x2.3 | 1M | 50 |
LR1F220K | 600 | 6.2x2.3 | 220k | 50 |
LR1F220R | 600 | 6.2x2.3 | 220 | 50 |
LR1F22K | 600 | 6.2x2.3 | 22k | 50 |
LR1F22R | 600 | 6.2x2.3 | 22 | 50 |
LR1F270K | 600 | 6.2x2.3 | 270k | 50 |
LR1F270R | 600 | 6.2x2.3 | 270 | 50 |
LR1F27K | 600 | 6.2x2.3 | 27k | 50 |
LR1F27R | 600 | 6.2x2.3 | 27 | 50 |
LR1F2K2 | 600 | 6.2x2.3 | 2.2k | 50 |
LR1F2K7 | 600 | 6.2x2.3 | 2.7k | 50 |
LR1F2M2 | 600 | 6.2x2.3 | 2.2M | 100 |
LR1F330K | 600 | 6.2x2.3 | 330k | 50 |
LR1F330R | 600 | 6.2x2.3 | 330 | 50 |
LR1F33K | 600 | 6.2x2.3 | 33k | 50 |
LR1F33R | 600 | 6.2x2.3 | 33 | 50 |
LR1F390K | 600 | 6.2x2.3 | 390k | 50 |
LR1F390R | 600 | 6.2x2.3 | 390 | 50 |
LR1F39K | 600 | 6.2x2.3 | 39k | 50 |
LR1F39R | 600 | 6.2x2.3 | 39 | 50 |
LR1F3K3 | 600 | 6.2x2.3 | 3.3k | 50 |