| Symbol | Manufacturer | Type of safety switch | Mounting | Number of outputs | Contacts configuration | Electrical parameters of output | Ioper. | Insulation voltage | Connection | Features | IP rating | Operating temperature | Dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [V] | [°C] | |||||||||||
| A4E-B200SS | OMRON | enabling switch | - | 2 | NO x2 | 125V AC/1A, 24V DC/300mA | 2.5 | 250 | soldered | without gasket | - | -10...55 | Fig. 1. |
| A4E-B200HS | OMRON | enabling switch | horizontal | 2 | NO x2 | 125V AC/1A, 24V DC/300mA | 2.5 | 250 | soldered | without gasket | - | -10...55 | Fig. 2. |
| A4E-B200VS | OMRON | enabling switch | vertical | 2 | NO x2 | 125V AC/1A, 24V DC/300mA | 2.5 | 250 | soldered | without gasket | - | -10...55 | Fig. 3. |
| A4E-B200VA | OMRON | enabling switch | vertical | 2 | NO x2 | 125V AC/1A, 24V DC/300mA | 2.5 | 250 | soldered | with seal | IP65 | -10...55 | Fig. 4. |
| A4E-C211SS | OMRON | enabling switch | - | 4 | NC x2 + NO x2 | 125V AC/1A, 24V DC/300mA | 2.5 | 250 | soldered | without gasket | - | -10...55 | Fig. 5. |
| A4E-C211HS | OMRON | enabling switch | horizontal | 4 | NC x2 + NO x2 | 125V AC/1A, 24V DC/300mA | 2.5 | 250 | soldered | without gasket | - | -10...55 | Fig. 6. |
| A4E-C211VS | OMRON | enabling switch | vertical | 4 | NC x2 + NO x2 | 125V AC/1A, 24V DC/300mA | 2.5 | 250 | soldered | without gasket | - | -10...55 | Fig. 7. |
| A4E-C211VA | OMRON | enabling switch | vertical | 4 | NC x2 + NO x2 | 125V AC/1A, 24V DC/300mA | 2.5 | 250 | soldered | with seal | IP65 | -10...55 | Fig. 8. |