| Manufacturer | DFROBOT |
| Type of sensor | distance |
| Information | product is not a working device, but only component |
| Symbol | Kind of sensor | Important information | Interface | Usup | Max. operating current | Range | Integrated circuit | Dimensions | Operating temperature | Manufacturer series | Viewing angle | Features | IP rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [mA] | [m] | [mm] | [°C] | [°] | ||||||||
| DF-SEN0429 | laser, time-of-flight (ToF) | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | I2C | 2.7...3.3 | 1.5 | 0.1...0.6 | TMF8701 | 21.4x14.5 | -30...70 | - | 21 | - | - |
| DF-SEN0430 | laser, time-of-flight (ToF) | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | I2C | 2.7...3.3 | 1.5 | 0.02...2.5 | TMF8801 | 21x14.5 | -30...60 | - | 21 | - | - |
| DF-SEN0245 | laser, time-of-flight (ToF) | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | I2C | 3.3...5 | - | 0.03...2 | VL53L0X | 20x22 | -20...70 | Gravity | 25 | - | - |
| DF-SEN0259 | laser, LIDAR, time-of-flight (ToF) | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | I2C; UART | 4.5...6 | - | 0.1...12 | - | 42x15x16 | 0...60 | - | 2 | - | - |
| DF-SEN0340 | laser, LIDAR, time-of-flight (ToF) | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | I2C; UART | 5 | 150 | 0.2...8 | - | 21.25x35 | -20...75 | - | 2 | - | - |
| DF-SEN0378 | laser, time-of-flight (ToF) | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | I2C | 3.3...5.5 | - | 0.25...3 | VL53L3CX | 18x15 | -20...85 | - | 25 | - | - |
| DF-SEN0337 | laser, time-of-flight (ToF) | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | CAN; UART | 3.7...5.2 | 60 | 0...5 | - | 35.58x12x8.05 | -20...85 | - | 15...27 | - | - |
| DF-SEN0491 | laser | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | UART | 6...36 | 38 | 0.04...4 | - | 21.5x21x8 | -20...70 | - | 36.5 | - | - |
| DF-SEN0014 | infrared | - | analog | 4.5...5.5 | - | 0.1...0.8 | GP2Y0A21YK0F | - | -10...60 | - | - | - | - |
| DF-SEN0143 | infrared | - | analog | 4.5...5.5 | 33 | 0.04...0.3 | GP2Y0A41SKOF | 40x20x13.5 | -10...60 | - | - | - | - |
| DF-SEN0560 | time-of-flight (ToF), ultrasonic | - | UART | 3.3 | - | 0.02...0.01 | - | - | -10...50 | - | 45 | material detection | - |
| DF-DFR1030 | - | - | UART | 3.2...3.4 | 100 | 0.025...0.3 | - | 25.6x23.6x10.8 | -10...40 | - | 100 | - | - |
| DF-SEN0586 | DToF, laser, LIDAR | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | UART | 5 | 130 | 0.05...40 | - | - | -40...85 | - | - | - | - |
| DF-SEN0587 | DToF, laser, LIDAR | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | UART | 5 | 130 | 0.05...60 | - | - | -40...85 | - | - | - | - |
| DF-SEN0599 | ultrasonic | - | UART | 5...24 | 10 | 0.05...6 | - | - | -15...50 | - | - | the sensor can only be used underwater as it requires the presence of water to provide accurate data | IP68 |
| DF-SEN0592 | ultrasonic | - | RS485 | 3.3...24 | 10 | 0.03...5 | - | - | -30...80 | - | - | - | IP67 |
| DF-SEN0588 | laser, LIDAR, time-of-flight (ToF) | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | UART | 4.8...5.2 | 100 | 0.05...15 | - | - | -10...70 | - | - | - | - |
| DF-SEN0591 | ultrasonic | - | RS485 | 3.3...12 | - | 0.02...3 | - | - | -25...60 | - | - | - | IP67 |
| DF-SEN0590 | laser | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | I2C | 3.3...5 | 19 | 0.02...4 | - | - | -15...60 | - | - | - | IP67 |