| Ioper. | 10mA |
| Type of sensor | flow |
| Symbol | Manufacturer | Usup | Information | Output signal | Medium | Operating temperature | Operating pressure | Min. insulation resistance | Thread | Features | Usup | Flow | Measurement accuracy | Interface |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [°C] | [bar] | [MΩ] | [V] | [l/h] | [%] | ||||||||
| DF-SEN0549 | DFROBOT | 3.5...24 | product is not a working device, but only component | NPN pulse signal | water | -10...70 | max. 10 | 100 | G 1/4" | - | - | - | - | - |
| DF-SEN0550 | DFROBOT | 3.5...24 | product is not a working device, but only component | NPN pulse signal | water | -10...70 | max. 10 | 100 | G 1/2" | - | - | - | - | - |
| DF-SEN0551 | DFROBOT | 3.5...24 | product is not a working device, but only component | NPN pulse signal | water | -10...70 | max. 10 | 100 | G 3/4" | - | - | - | - | - |
| 938-1512/FTL51 | DIGMESA | - | - | analog | - | 0...50 | - | - | G 1/4" | 1700 pulses per liter | 8...24 | 0.05...0.82 | 2 | - |
| 938-7510/FTL02 | DIGMESA | - | - | two phase A and B | - | 0...65 | - | - | G 3/8" | 2063 pulses per liter | 5...24 | 0.041...0.56 | 2 | ModBus |