| Manufacturer | PANASONIC |
| Type of sensor | inductive |
| Usup | 10...30V DC |
| Max. operating current | 100mA |
| Output conf. | PNP / NO |
| Operating temperature | -25...70°C |
| IP rating | IP67G |
| Symbol | Housing | Range | Kind of forehead | Connection | Pin | Lead length | fswitch. max | Body material | Plating material |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [m] | [Hz] | |||||||
| GX-204SKA-P | Ø4 | 0...0.84 | embedded | cables | - | 2 | 2000 | stainless steel | - |
| GX-205MKA-P | M5 | 0...0.84 | embedded | cables | - | 2 | 2000 | stainless steel | - |
| GX-208MKA-P | M8 | 0...1.6 | embedded | cables | - | 2 | 1500 | stainless steel | - |
| GX-208MKA-P-Z | M8 | 0...1.6 | embedded | M8 male | 3 | - | 1500 | stainless steel | - |
| GX-208MLKA-P | M8 | 0...3.2 | non-embedded | cables | - | 2 | 1000 | stainless steel | - |
| GX-208MLKA-P-Z | M8 | 0...3.2 | non-embedded | M8 male | 3 | - | 1000 | stainless steel | - |
| GX-212MKA-P | M12 | 0...3.2 | embedded | cables | - | 2 | 1000 | brass | nickel |
| GX-212MKA-P-Z | M12 | 0...3.2 | embedded | M12 male | 4 | - | 1000 | brass | nickel |
| GX-212MLKA-P | M12 | 0...6.4 | non-embedded | cables | - | 2 | 800 | brass | nickel |
| GX-212MLKA-P-Z | M12 | 0...6.4 | non-embedded | M12 male | 4 | - | 800 | brass | nickel |
| GX-218MKA-P | M18 | 0...6.4 | embedded | cables | - | 2 | 500 | brass | nickel |
| GX-218MKA-P-Z | M18 | 0...6.4 | embedded | M12 male | 4 | - | 500 | brass | nickel |
| GX-218MLKA-P | M18 | 0...12.8 | non-embedded | cables | - | 2 | 400 | brass | nickel |
| GX-218MLKA-P-Z | M18 | 0...12.8 | non-embedded | M12 male | 4 | - | 400 | brass | nickel |
| GX-230MKA-P | M30 | 0...12 | embedded | cables | - | 2 | 250 | brass | nickel |
| GX-230MKA-P-Z | M30 | 0...12 | embedded | M12 male | 4 | - | 250 | brass | nickel |
| GX-230MLKA-P | M30 | 0...24 | non-embedded | cables | - | 2 | 100 | brass | nickel |
| GX-230MLKA-P-Z | M30 | 0...24 | non-embedded | M12 male | 4 | - | 100 | brass | nickel |