Type of switch: DIP-SWITCH; Manufacturer: CONNFLY

Manufacturer
Type of switchDIP-SWITCH
DC contacts rating @R*0.025A / 24V DC
Switching method**OFF-ON
Positions2
Stable positions number2
Min. insulation resistance1000MΩ
Operating temperature-25...70°C
Max. contact resistance:100mΩ
Flammability ratingUL94V-0
Contact materialcopper alloy
Contact platinggold-plated
Terminal pitch2.54mm
Leadsfor PCB
* at resistive load
** the position in bracket indicates momentary position.
Symbol Features Mounting Poles number Body dim. Package
[mm]
DS1040-01-01SBWB raised actuator SMT 1 3.64x6.4x3 tube
DS1040-01-01VBWB raised actuator THT 1 3.64x6.4x3 tube
DS1040-01-02SBWB raised actuator SMT 2 6.18x6.4x3 tube
DS1040-01-02VBWB raised actuator THT 2 6.18x6.4x3 tube
DS1040-01-03SBWB raised actuator SMT 3 8.72x6.4x3 tube
DS1040-01-04SBWB raised actuator SMT 4 11.26x6.4x3 tube
DS1040-01-04VBWB raised actuator THT 4 11.26x6.4x3 tube
DS1040-01-05SBWB raised actuator SMT 5 13.8x6.4x3 tube
DS1040-01-05VBWB raised actuator THT 5 13.8x6.4x3 tube
DS1040-01-06SBWB raised actuator SMT 6 16.34x6.4x3 tube
DS1040-01-06VBWB raised actuator THT 6 16.34x6.4x3 tube
DS1040-01-08SBWB raised actuator SMT 8 21.42x6.4x3 tube
DS1040-01-08VBWB raised actuator THT 8 21.42x6.4x3 tube
DS1040-01-10SBWB raised actuator SMT 10 26.5x6.4x3 tube
DS1040-01-10VBWB raised actuator THT 10 26.5x6.4x3 tube
DS1040-02-01SBWR flat actuator; with seal tape SMT 1 3.64x6.4x3 reel
DS1040-02-02SBWR flat actuator; with seal tape SMT 2 6.18x6.4x3 reel
DS1040-02-04SBWR flat actuator; with seal tape SMT 4 11.26x6.4x3 reel
DS1040-02-06SBWR flat actuator; with seal tape SMT 6 16.34x6.4x3 reel
DS1040-02-08SBWR flat actuator; with seal tape SMT 8 21.42x6.4x3 reel