| Manufacturer | E-SWITCH |
| Type of switch | DIP-SWITCH |
| Terminal pitch | 2.54mm |
| DC contacts rating @R* | 0.025A / 24V DC |
| Contact plating | none |
| Symbol | Manufacturer series | Mounting | Switching method* | Operating temperature | Positions | Poles number | Overall len. | Body dim. | Contacts layout | Contact material |
|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | ||||||||
| KAD08LHGT | KAD | THT | ON-OFF-ON | -20...85 | 3/8 | 8 | 21.48 | 21.48x7x3.7 | - | - |
| KAD10LHGT | KAD | THT | ON-OFF-ON | -20...85 | 3/10 | 10 | 26.56 | 26.56x7x3.7 | - | - |
| KAG01TGGR | KAG | SMT | ON-ON | -40...105 | 2/1 | 1 | 3.54 | - | SPDT | gold |
| KAG01TGGT | KAG | SMT | ON-ON | -40...105 | 2/1 | 1 | 3.54 | - | SPDT | gold |
| KAG02TGGR | KAG | SMT | ON-ON | -40...105 | 2/2 | 2 | 6.08 | - | SPDT | gold |
| KAG04TGGR | KAG | SMT | ON-ON | -40...105 | 2/4 | 4 | 11.16 | - | SPDT | gold |
| KAG08LGGR | KAG | SMT | ON-ON | -40...105 | 2/8 | 8 | 21.32 | - | SPDT | gold |
| KAG08TGGR | KAG | SMT | ON-ON | -40...105 | 2/8 | 8 | 21.32 | - | SPDT | gold |