Type of switch: DIP-SWITCH; THT

Type of switch: DIP-SWITCH; THT, A6E-0101, A6E-0104, A6E-2101, A6E-3101, A6E-3104, A6E-4101 |EN|
Manufacturer
Type of switchDIP-SWITCH
MountingTHT
Switching method*ON-OFF
Terminal pitch2.54mm
Row pitch7.62mm
Min. insulation resistance100MΩ
Electrical life1000 cycles
Contact platinggold-plated
DC contacts rating @R**0.025A / 24V DC
Operating temperature-20...70°C
Positions2
* the position in bracket indicates momentary position.
** at resistive load
Symbol Poles number Features Overall len. Body dim. Manufacturer series
[mm] [mm]
A6E-0101 10 flat actuator 26.96 9.9x5.85x26.96 A6E
A6E-0104 10 raised actuator 26.96 9.9x5.85x26.96 A6E
A6E-2101 2 flat actuator 6.64 9.9x5.85x6.44 A6E
A6E-3101 3 flat actuator 9.18 9.9x5.85x9.18 A6E
A6E-3104 3 raised actuator 9.18 9.9x5.85x9.18 A6E
A6E-4101 4 flat actuator 11.72 9.9x5.85x11.72 A6E
A6E-4104 4 raised actuator 11.72 9.9x5.85x11.72 A6E
A6E-5101 5 flat actuator 14.26 9.9x5.85x14.26 A6E
A6E-5104 5 raised actuator 14.26 9.9x5.85x14.26 A6E
A6E-6101 6 flat actuator 16.8 9.9x5.85x16.8 A6E
A6E-6104 6 raised actuator 16.8 9.9x5.85x16.8 A6E
A6E-7101 7 flat actuator 19.34 9.9x5.85x19.34 A6E
A6E-8101 8 flat actuator 21.88 9.9x5.85x21.88 A6E
A6E-8104 8 raised actuator 21.88 9.9x5.85x21.88 A6E
A6E-9104 9 raised actuator 24.42 9.9x5.85x24.42 A6E
A6FR-3101 3 "piano" short actuator 9.18 9.9x5.85x9.18 -