| Manufacturer | Nidec Copal Electronics |
| Contact plating | gold-plated |
| Contact material | copper alloy |
| Type of switch | encoding switch |
| Features | without knob |
| Max. contact resistance: | 100mΩ |
| Operating temperature | -40...85°C |
| DC contacts rating @R* | 0.1A / 5V DC |
| Symbol | Terminal pitch | Manufacturer series | Min. insulation resistance | Soldering temperature | Mounting | Package | Leads | Kind of encoding switch | Positions | Body dimensions | Stable positions number | Output code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [MΩ] | [mm] | ||||||||||
| SA-7010A | 2.54 | SA-7000 | 100 | 245°C / 3 s | SMT | - | for PCB, J-Bend | DEC/BCD | 10 | 7.2x7.2x3 | 10 | real code |
| SA-7010TA | 2.54 | SA-7000 | 100 | 245°C / 3 s | SMT | reel | for PCB, J-Bend | DEC/BCD | 10 | 7.2x7.2x3 | 10 | real code |
| SA-7050B | 2.54 | SA-7000 | 100 | 245°C / 3 s | SMT | - | for PCB, Gull Wing | HEX/BCD | 16 | 7.2x7.2x3 | 16 | real code |
| SA-7050TA | 2.54 | SA-7000 | 100 | 245°C / 3 s | SMT | reel | for PCB, J-Bend | HEX/BCD | 16 | 7.2x7.2x3 | 16 | real code |
| SA-7050TB | 2.54 | SA-7000 | 100 | 245°C / 3 s | SMT | reel | for PCB, Gull Wing | HEX/BCD | 16 | 7.2x7.2x3 | 16 | real code |
| SA-7052TB | 1.27 | SA-7000 | 100 | 245°C / 3 s | SMT | reel | for PCB, Gull Wing, angled | HEX/BCD | 16 | 7.6x7.4x3.6 | 16 | real code |
| SH-7010MC | 2.54 | SH-7000 | 1000 | 260°C / 3 s | THT | - | for PCB | DEC/BCD | 10 | 7.3x7.1x3.7 | 10 | real code |
| SH-7010TA | 2.54 | SH-7000 | 1000 | 260°C / 3 s | SMT | reel | for PCB, J-Bend | DEC/BCD | 10 | 7.3x7.1x3.75 | 10 | real code |
| SH-7010TB | 2.54 | SH-7000 | 1000 | 260°C / 3 s | SMT | reel | for PCB, Gull Wing | DEC/BCD | 10 | 7.3x7.1x3.75 | 10 | real code |
| SH-7030MC | 2.54 | SH-7000 | 1000 | 260°C / 3 s | THT | - | for PCB | DEC/BCD | 10 | 7.3x7.1x3.7 | 10 | complementary code |
| SH-7030TA | 2.54 | SH-7000 | 1000 | 260°C / 3 s | SMT | reel | for PCB, J-Bend | DEC/BCD | 10 | 7.3x7.1x3.75 | 10 | complementary code |
| SH-7030TB | 2.54 | SH-7000 | 1000 | 260°C / 3 s | SMT | reel | for PCB, Gull Wing | DEC/BCD | 10 | 7.3x7.1x3.75 | 10 | complementary code |
| SH-7050MC | 2.54 | SH-7000 | 1000 | 260°C / 3 s | THT | - | for PCB | HEX/BCD | 16 | 7.3x7.1x3.7 | 16 | real code |
| SH-7050TA | 2.54 | SH-7000 | 1000 | 260°C / 3 s | SMT | reel | for PCB, J-Bend | HEX/BCD | 16 | 7.3x7.1x3.75 | 16 | real code |
| SH-7050TB | 2.54 | SH-7000 | 1000 | 260°C / 3 s | SMT | reel | for PCB, Gull Wing | HEX/BCD | 16 | 7.3x7.1x3.75 | 16 | real code |
| SH-7070TA | 2.54 | SH-7000 | 1000 | 260°C / 3 s | SMT | reel | for PCB, J-Bend | HEX/BCD | 16 | 7.3x7.1x3.75 | 16 | complementary code |
| SH-7070TB | 2.54 | SH-7000 | 1000 | 260°C / 3 s | SMT | reel | for PCB, Gull Wing | HEX/BCD | 16 | 7.3x7.1x3.75 | 16 | complementary code |