| Manufacturer | Same Sky® |
| Type of switch | encoding switch |
| Min. insulation resistance | 100MΩ |
| Kind of encoding switch | DEC/BCD |
| Flammability rating | UL94V-0 |
| Terminals plating | gold-plated |
| Symbol | Max. contact resistance: | Operating temperature | Features | Terminal pitch | Row pitch | Body dimensions | DC contacts rating @R* | Positions | Leads | Mounting | Body material | IP rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mΩ] | [°C] | [mm] | [mm] | [mm] | ||||||||
| RDS10S1045D | 50 | -40...85 | without knob | 2.54 | 7.62 | 10x10x4.5 | 0.025A / 24V DC | 10 | for PCB | THT | PA9T | - |
| RDS10S1045SMT | 50 | -40...85 | without knob | 2.54 | 14.2 | 10x10x4.5 | 0.025A / 24V DC | 10 | for PCB | SMT | PA9T | - |
| RDS10S1045SMTTR | 50 | -40...85 | without knob | 2.54 | 14.2 | 10x10x4.5 | 0.025A / 24V DC | 10 | for PCB | SMT | PA9T | - |
| RDS10S1055D | 50 | -40...85 | without knob | 2.54 | 7.62 | 10x10x5.5 | 0.025A / 24V DC | 10 | for PCB | THT | PA9T | - |
| RDS10S1055SMT | 50 | -40...85 | without knob | 2.54 | 14.2 | 10x10x5.5 | 0.025A / 24V DC | 10 | for PCB | SMT | PA9T | - |
| RDS10S1055SMTTR | 50 | -40...85 | without knob | 2.54 | 14.2 | 10x10x5.5 | 0.025A / 24V DC | 10 | for PCB | SMT | PA9T | - |
| RDS10S7229AASMTTR | 100 | -40...85 | without knob | 1.27 | 4.4 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB, angled | SMT | LCP | IP67 |
| RDS10S7229ACR | 100 | -40...85 | without knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | THT | LCP | IP67 |
| RDS10S7229AD | 100 | -40...85 | without knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | THT | LCP | IP67 |
| RDS10S7229AJSMT | 100 | -40...85 | without knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229AJSMTTR | 100 | -40...85 | without knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229ASMT | 100 | -40...85 | without knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229ASMTTR | 100 | -40...85 | without knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229CASMTTR | 100 | -40...85 | without knob | 1.27 | 4.4 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB, angled | SMT | LCP | IP67 |
| RDS10S7229CCR | 100 | -40...85 | without knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | THT | LCP | IP67 |
| RDS10S7229CD | 100 | -40...85 | without knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | THT | LCP | IP67 |
| RDS10S7229CJSMT | 100 | -40...85 | without knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229CJSMTTR | 100 | -40...85 | without knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229CSMT | 100 | -40...85 | without knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229CSMTTR | 100 | -40...85 | without knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229RASMTTR | 100 | -40...85 | with knob | 1.27 | 3.4 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB, angled | SMT | LCP | IP67 |
| RDS10S7229RCR | 100 | -40...85 | with knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | THT | LCP | IP67 |
| RDS10S7229RD | 100 | -40...85 | with knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | THT | LCP | IP67 |
| RDS10S7229RJSMT | 100 | -40...85 | with knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229RJSMTTR | 100 | -40...85 | with knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229RSMT | 100 | -40...85 | with knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229RSMTTR | 100 | -40...85 | with knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229SASMTTR | 100 | -40...85 | with knob | 1.27 | 4.4 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB, angled | SMT | LCP | IP67 |
| RDS10S7229SCR | 100 | -40...85 | with knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | THT | LCP | IP67 |
| RDS10S7229SD | 100 | -40...85 | with knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | THT | LCP | IP67 |
| RDS10S7229SJSMT | 100 | -40...85 | with knob | 2.54 | 4.7 | 7.2x7.2x3 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229SJSMTTR | 100 | -40...85 | with knob | 2.54 | 4.7 | 7.2x7.2x3 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229SSMT | 100 | -40...85 | with knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7229SSMTTR | 100 | -40...85 | with knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S7436545AD | 80 | -60...125 | with knob | 2.54 | 7.62 | 7.4x7.4x3.65 | 0.1A / 42V DC | 10 | for PCB | THT | LCP | IP67 |
| RDS10S74365D | 80 | -60...125 | without knob | 2.54 | 7.62 | 7.4x7.4x3.65 | 0.1A / 42V DC | 10 | for PCB | THT | LCP | IP67 |
| RDS10S7438545ASMT | 80 | -60...125 | with knob | 2.54 | 9.5 | 7.4x7.4x3.85 | 0.1A / 42V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S74385SMT | 80 | -60...125 | without knob | 2.54 | 9.5 | 7.4x7.4x3.85 | 0.1A / 42V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S74385SMTTR | 80 | -60...125 | without knob | 2.54 | 9.5 | 7.4x7.4x3.85 | 0.1A / 42V DC | 10 | for PCB | SMT | LCP | IP67 |
| RDS10S74R254D | 80 | -60...125 | without knob | 2.54 | 2.54 | 7.4x7.4x5.8 | 0.1A / 42V DC | 10 | for PCB, angled | THT | LCP | IP67 |
| RDS10S74R45A254D | 80 | -60...125 | with knob | 2.54 | 2.54 | 7.4x7.4x5.8 | 0.1A / 42V DC | 10 | for PCB, angled | THT | LCP | IP67 |
| RDS10S74R45A508D | 80 | -60...125 | with knob | 2.54 | 5.08 | 7.4x7.4x8.4 | 0.1A / 42V DC | 10 | for PCB, angled | THT | LCP | IP67 |
| RDS10S74R508D | 80 | -60...125 | without knob | 2.54 | 5.08 | 7.4x7.4x8.4 | 0.1A / 42V DC | 10 | for PCB, angled | THT | LCP | IP67 |
| RDS16S1045D | 50 | -40...85 | without knob | 2.54 | 7.62 | 10x10x4.5 | 0.025A / 24V DC | 16 | for PCB | THT | PA9T | - |
| RDS16S1045SMT | 50 | -40...85 | without knob | 2.54 | 10 | 10x10x4.5 | 0.025A / 24V DC | 16 | for PCB | SMT | PA9T | - |
| RDS16S1045SMTTR | 50 | -40...85 | without knob | 2.54 | 10 | 10x10x4.5 | 0.025A / 24V DC | 16 | for PCB | SMT | PA9T | - |
| RDS16S1055D | 50 | -40...85 | without knob | 2.54 | 7.62 | 10x10x5.5 | 0.025A / 24V DC | 16 | for PCB | THT | PA9T | - |
| RDS16S1055SMT | 50 | -40...85 | without knob | 2.54 | 10 | 10x10x5.5 | 0.025A / 24V DC | 16 | for PCB | SMT | PA9T | - |
| RDS16S1055SMTTR | 50 | -40...85 | without knob | 2.54 | 10 | 10x10x5.5 | 0.025A / 24V DC | 16 | for PCB | SMT | PA9T | - |
| RDS16S7229AASMTTR | 100 | -40...85 | without knob | 1.27 | 4.4 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB, angled | SMT | LCP | IP67 |
| RDS16S7229ACR | 100 | -40...85 | without knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S7229AD | 100 | -40...85 | without knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S7229AJSMT | 100 | -40...85 | without knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229AJSMTTR | 100 | -40...85 | without knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229ASMT | 100 | -40...85 | without knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229ASMTTR | 100 | -40...85 | without knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229CASMTTR | 100 | -40...85 | without knob | 1.27 | 4.4 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB, angled | SMT | LCP | IP67 |
| RDS16S7229CCR | 100 | -40...85 | without knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S7229CD | 100 | -40...85 | without knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S7229CJSMT | 100 | -40...85 | without knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229CJSMTTR | 100 | -40...85 | without knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229CSMT | 100 | -40...85 | without knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229CSMTTR | 100 | -40...85 | without knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229RASMTTR | 100 | -40...85 | with knob | 1.27 | 3.4 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB, angled | SMT | LCP | IP67 |
| RDS16S7229RCR | 100 | -40...85 | with knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S7229RD | 100 | -40...85 | with knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S7229RJSMT | 100 | -40...85 | with knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229RJSMTTR | 100 | -40...85 | with knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229RSMT | 100 | -40...85 | with knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229RSMTTR | 100 | -40...85 | with knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229SASMTTR | 100 | -40...85 | with knob | 1.27 | 4.4 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB, angled | SMT | LCP | IP67 |
| RDS16S7229SCR | 100 | -40...85 | with knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S7229SD | 100 | -40...85 | with knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S7229SJSMT | 100 | -40...85 | with knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229SJSMTTR | 100 | -40...85 | with knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229SSMT | 100 | -40...85 | with knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7229SSMTTR | 100 | -40...85 | with knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S7436545AD | 80 | -60...125 | with knob | 2.54 | 7.62 | 7.4x7.4x3.65 | 0.1A / 42V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S74365D | 80 | -60...125 | without knob | 2.54 | 7.62 | 7.4x7.4x3.65 | 0.1A / 42V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S7438545ASMT | 80 | -60...125 | with knob | 2.54 | 7.4 | 7.4x7.4x3.85 | 0.1A / 42V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S74385SMT | 80 | -60...125 | without knob | 2.54 | 7.4 | 7.4x7.4x3.85 | 0.1A / 42V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S74385SMTTR | 80 | -60...125 | without knob | 2.54 | 7.4 | 7.4x7.4x3.85 | 0.1A / 42V DC | 16 | for PCB | SMT | LCP | IP67 |
| RDS16S74R254D | 80 | -60...125 | without knob | 2.54 | 2.54 | 7.4x7.4x5.8 | 0.1A / 42V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S74R45A254D | 80 | -60...125 | with knob | 2.54 | 2.54 | 7.4x7.4x5.8 | 0.1A / 42V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S74R45A508D | 80 | -60...125 | with knob | 2.54 | 5.08 | 7.4x7.4x8.4 | 0.1A / 42V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS16S74R508D | 80 | -60...125 | without knob | 2.54 | 5.08 | 7.4x7.4x8.4 | 0.1A / 42V DC | 16 | for PCB | THT | LCP | IP67 |
| RDS4S7229AASMTTR | 100 | -40...85 | without knob | 1.27 | 4.4 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB, angled | SMT | LCP | IP67 |
| RDS4S7229ACR | 100 | -40...85 | without knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | THT | LCP | IP67 |
| RDS4S7229AD | 100 | -40...85 | without knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | THT | LCP | IP67 |
| RDS4S7229AJSMT | 100 | -40...85 | without knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229AJSMTTR | 100 | -40...85 | without knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229ASMT | 100 | -40...85 | without knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229ASMTTR | 100 | -40...85 | without knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229CASMTTR | 100 | -40...85 | without knob | 1.27 | 4.4 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB, angled | SMT | LCP | IP67 |
| RDS4S7229CCR | 100 | -40...85 | without knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | THT | LCP | IP67 |
| RDS4S7229CD | 100 | -40...85 | without knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | THT | LCP | IP67 |
| RDS4S7229CJSMT | 100 | -40...85 | without knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229CJSMTTR | 100 | -40...85 | without knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229CSMT | 100 | -40...85 | without knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229CSMTTR | 100 | -40...85 | without knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229RASMTTR | 100 | -40...85 | with knob | 1.27 | 3.4 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB, angled | SMT | LCP | IP67 |
| RDS4S7229RCR | 100 | -40...85 | with knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | THT | LCP | IP67 |
| RDS4S7229RD | 100 | -40...85 | with knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | THT | LCP | IP67 |
| RDS4S7229RJSMT | 100 | -40...85 | with knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229RJSMTTR | 100 | -40...85 | with knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229RSMT | 100 | -40...85 | with knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229RSMTTR | 100 | -40...85 | with knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229SASMTTR | 100 | -40...85 | with knob | 1.27 | 4.4 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB, angled | SMT | LCP | IP67 |
| RDS4S7229SCR | 100 | -40...85 | with knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | THT | LCP | IP67 |
| RDS4S7229SD | 100 | -40...85 | with knob | 2.54 | 7.62 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | THT | LCP | IP67 |
| RDS4S7229SJSMT | 100 | -40...85 | with knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229SJSMTTR | 100 | -40...85 | with knob | 2.54 | 4.7 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229SSMT | 100 | -40...85 | with knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |
| RDS4S7229SSMTTR | 100 | -40...85 | with knob | 2.54 | 7.2 | 7.2x7.2x2.9 | 0.1A / 50V DC | 4 | for PCB | SMT | LCP | IP67 |