Type of switch: encoding switch; Manufacturer: TE Connectivity

Manufacturer
Illuminationnone
MountingTHT
Type of switchencoding switch
Contact materialcopper alloy
Contact platingnickel plated
DC contacts rating @R*0.02A / 20V DC
* at resistive load
Symbol Body colour Operating temperature Max. contact resistance: Positions Stable positions number Mechanical durability Min. insulation resistance Flammability rating Kind of encoding switch
[°C] [mΩ] [MΩ]
1-1825007-6 black -30...85 50 10 10 10000 cycles 1000 UL94V-0 HEX/BCD
1-1825008-0 black -30...85 50 10 10 10000 cycles 1000 UL94V-0 -
1-1825008-2 black -30...85 50 10 10 10000 cycles 1000 UL94V-0 -
1825007-1 blue - - 10 10 - - - DEC/BCD
1825008-3 black - - 16 16 - - - HEX/BCD
1825008-8 blue - - 16 16 - - - HEX/BCD