| Manufacturer | E-SWITCH |
| Type of switch | microswitch SNAP ACTION |
| Operating temperature | -25...85°C |
| Positions | 2 |
| Stabl.pos. | 1 |
| Min. insulation resistance | 100MΩ |
| Mechanical durability | 1000000 cycles |
| Max. contact resistance: | 100mΩ |
| Mounting | mounting hole without thread |
| Symbol | Electrical life | Contacts layout | Switch. method* | Leads | Leads dimensions | Body dimensions | Manufacturer series | AC load rating @R** | Features | Operating Force | DC load rating @R** | IP rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [N] | ||||||||||
| LS0851500F050C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 0.49 | - | - |
| LS0851500F100C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 0.98 | - | - |
| LS0851500F100C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 0.98 | - | - |
| LS0851500F100S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 0.98 | - | - |
| LS0851500F100V1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 0.98 | - | - |
| LS0851500F100V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 0.98 | - | - |
| LS0851500F100V2B | 50000 cycles | SPST-NC | ON-(OFF) | for PCB, angled, left | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 0.98 | - | - |
| LS0851500F100V2C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB, angled, left | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 0.98 | - | - |
| LS0851500F160C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 1.57 | - | - |
| LS0851500F160C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 1.57 | - | - |
| LS0851500F160C2B | 50000 cycles | SPST-NC | ON-(OFF) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 1.57 | - | - |
| LS0851500F160C2C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 1.57 | - | - |
| LS0851500F160S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 1.57 | - | - |
| LS0851500F160V1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 1.57 | - | - |
| LS0851500F250C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 2.45 | - | - |
| LS0851500F250C1B | 50000 cycles | SPST-NC | ON-(OFF) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 2.45 | - | - |
| LS0851500F250C2C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 2.45 | - | - |
| LS0851500F250S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 2.45 | - | - |
| LS0851500F250S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 2.45 | - | - |
| LS0851500F250V1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 2.45 | - | - |
| LS0851500F250V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | without lever | 2.45 | - | - |
| LS0851501F100C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with short lever | 0.98 | - | - |
| LS0851501F160C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with short lever | 1.57 | - | - |
| LS0851501F160C2C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with short lever | 1.57 | - | - |
| LS0851501F160V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with short lever | 1.57 | - | - |
| LS0851501F250C2C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with short lever | 2.45 | - | - |
| LS0851502F045C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.44 | - | - |
| LS0851502F045C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.44 | - | - |
| LS0851502F045C2C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.44 | - | - |
| LS0851502F045S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.44 | - | - |
| LS0851502F045V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.44 | - | - |
| LS0851502F075C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.74 | - | - |
| LS0851502F075C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.74 | - | - |
| LS0851502F075C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.74 | - | - |
| LS0851502F075C2C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.74 | - | - |
| LS0851502F075S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.74 | - | - |
| LS0851502F120C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 1.18 | - | - |
| LS0851502F120C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 1.18 | - | - |
| LS0851502F120C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 1.18 | - | - |
| LS0851502F120V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 1.18 | - | - |
| LS0851503F025C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.25 | - | - |
| LS0851503F025C1B | 50000 cycles | SPST-NC | ON-(OFF) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.25 | - | - |
| LS0851503F025C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.25 | - | - |
| LS0851503F040C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.39 | - | - |
| LS0851503F040C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.39 | - | - |
| LS0851503F060C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever | 0.59 | - | - |
| LS0851504F050C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever with roller simulation | 0.49 | - | - |
| LS0851504F050C2C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever with roller simulation | 0.49 | - | - |
| LS0851504F050S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever with roller simulation | 0.49 | - | - |
| LS0851504F050V2B | 50000 cycles | SPST-NC | ON-(OFF) | for PCB, angled, left | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever with roller simulation | 0.49 | - | - |
| LS0851504F085C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever with roller simulation | 0.83 | - | - |
| LS0851504F085C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever with roller simulation | 0.83 | - | - |
| LS0851504F085C2B | 50000 cycles | SPST-NC | ON-(OFF) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever with roller simulation | 0.83 | - | - |
| LS0851504F140C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever with roller simulation | 1.37 | - | - |
| LS0851504F140C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever with roller simulation | 1.37 | - | - |
| LS0851505F100C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 0.98 | - | - |
| LS0851505F160C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 1.57 | - | - |
| LS0851505F160C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 1.57 | - | - |
| LS0851505F160C2B | 50000 cycles | SPST-NC | ON-(OFF) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 1.57 | - | - |
| LS0851505F160V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 1.57 | - | - |
| LS0851505F250C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 2.45 | - | - |
| LS0851505F250C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 2.45 | - | - |
| LS0851505F250C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 2.45 | - | - |
| LS0851505F250S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 2.45 | - | - |
| LS0851505F250V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 2.45 | - | - |
| LS0851506F045S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 0.44 | - | - |
| LS0851506F120C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 1.18 | - | - |
| LS0851506F120C1B | 50000 cycles | SPST-NC | ON-(OFF) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 1.18 | - | - |
| LS0851506F120C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 1.18 | - | - |
| LS0851506F120C2B | 50000 cycles | SPST-NC | ON-(OFF) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 1.18 | - | - |
| LS0851506F120C2C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 1.18 | - | - |
| LS0851506F120V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 1.18 | - | - |
| LS0851506F120V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 27.9x10.3x15.9 | LS | 15A / 250V AC | with lever (with roller) | 1.18 | - | - |
| LS085R100F080C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | without lever | 0.78 | 0.02A / 20V DC | - |
| LS085R100F100C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | without lever | 0.98 | 0.02A / 20V DC | - |
| LS085R100F100V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | without lever | 0.98 | 0.02A / 20V DC | - |
| LS085R100F100V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | without lever | 0.98 | 0.02A / 20V DC | - |
| LS085R100F160C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | without lever | 1.57 | 0.02A / 20V DC | - |
| LS085R100F160C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | without lever | 1.57 | 0.02A / 20V DC | - |
| LS085R100F250C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | without lever | 2.45 | 0.02A / 20V DC | - |
| LS085R100F250S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | without lever | 2.45 | 0.02A / 20V DC | - |
| LS085R100F250V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | without lever | 2.45 | 0.02A / 20V DC | - |
| LS085R101F160V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with short lever | 1.57 | 0.02A / 20V DC | - |
| LS085R101F160V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with short lever | 1.57 | 0.02A / 20V DC | - |
| LS085R101F250V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with short lever | 2.45 | 0.02A / 20V DC | - |
| LS085R102F045C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever | 0.44 | 0.02A / 20V DC | - |
| LS085R102F045C2A | 50000 cycles | SPDT | ON-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever | 0.44 | 0.02A / 20V DC | - |
| LS085R102F045C2C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever | 0.44 | 0.02A / 20V DC | - |
| LS085R102F075C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever | 0.74 | 0.02A / 20V DC | - |
| LS085R102F120C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever | 1.18 | 0.02A / 20V DC | - |
| LS085R102F120C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever | 1.18 | 0.02A / 20V DC | - |
| LS085R104F050C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever with roller simulation | 0.49 | 0.02A / 20V DC | - |
| LS085R104F050V2B | 50000 cycles | SPST-NC | ON-(OFF) | for PCB, angled, left | - | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever with roller simulation | 0.49 | 0.02A / 20V DC | - |
| LS085R104F085C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever with roller simulation | 0.83 | 0.02A / 20V DC | - |
| LS085R104F140C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever with roller simulation | 1.37 | 0.02A / 20V DC | - |
| LS085R105F100C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever (with roller) | 0.98 | 0.02A / 20V DC | - |
| LS085R105F100S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever (with roller) | 0.98 | 0.02A / 20V DC | - |
| LS085R105F160C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever (with roller) | 1.57 | 0.02A / 20V DC | - |
| LS085R105F160V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever (with roller) | 1.57 | 0.02A / 20V DC | - |
| LS085R105F160V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever (with roller) | 1.57 | 0.02A / 20V DC | - |
| LS085R105F250C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever (with roller) | 2.45 | 0.02A / 20V DC | - |
| LS085R106F045S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever (with roller) | 0.44 | 0.02A / 20V DC | - |
| LS085R106F120C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever (with roller) | 1.18 | 0.02A / 20V DC | - |
| LS085R106F120C1B | 50000 cycles | SPST-NC | ON-(OFF) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever (with roller) | 1.18 | 0.02A / 20V DC | - |
| LS085R106F120C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 4.8x0.5 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever (with roller) | 1.18 | 0.02A / 20V DC | - |
| LS085R106F120C2B | 50000 cycles | SPST-NC | ON-(OFF) | connectors | 6.4x0.8 | 27.9x10.3x15.9 | LS | 0.02A / 20V AC | with lever (with roller) | 1.18 | 0.02A / 20V DC | - |
| MS0850500F060C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 0.59 | - | - |
| MS0850500F060P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 0.59 | - | - |
| MS0850500F060P1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 0.59 | - | - |
| MS0850500F060S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 0.59 | - | - |
| MS0850500F060S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 0.59 | - | - |
| MS0850500F060V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 0.59 | - | - |
| MS0850500F060V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 0.59 | - | - |
| MS0850500F080C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 0.78 | - | - |
| MS0850500F080P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 0.78 | - | - |
| MS0850500F080S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 0.78 | - | - |
| MS0850500F080V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 0.78 | - | - |
| MS0850500F080V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 0.78 | - | - |
| MS0850500F115S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 1.13 | - | - |
| MS0850500F130P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 1.27 | - | - |
| MS0850500F130S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 1.27 | - | - |
| MS0850500F130V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 1.27 | - | - |
| MS0850500F150C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 1.47 | - | - |
| MS0850500F150P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 1.47 | - | - |
| MS0850500F150P1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 1.47 | - | - |
| MS0850500F150V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 1.47 | - | - |
| MS0850500F175S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 1.72 | - | - |
| MS0850500F190C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 1.86 | - | - |
| MS0850500F250C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 2.45 | - | - |
| MS0850500F250P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 2.45 | - | - |
| MS0850500F250S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 2.45 | - | - |
| MS0850500F250S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 2.45 | - | - |
| MS0850500F250V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 2.45 | - | - |
| MS0850500F295S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 2.89 | - | - |
| MS0850500F295V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | without lever | 2.89 | - | - |
| MS0850501F020S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.2 | - | - |
| MS0850501F020V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.2 | - | - |
| MS0850501F025C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.25 | - | - |
| MS0850501F025C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.25 | - | - |
| MS0850501F025P1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.25 | - | - |
| MS0850501F035V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.34 | - | - |
| MS0850501F040P1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.39 | - | - |
| MS0850501F045P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.44 | - | - |
| MS0850501F045S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.44 | - | - |
| MS0850501F045V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.44 | - | - |
| MS0850501F050P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.49 | - | - |
| MS0850501F050V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.49 | - | - |
| MS0850501F070S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.69 | - | - |
| MS0850501F070V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.69 | - | - |
| MS0850501F085P1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with short lever | 0.83 | - | - |
| MS0850502F020C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.2 | - | - |
| MS0850502F020S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.2 | - | - |
| MS0850502F020S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.2 | - | - |
| MS0850502F025S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.25 | - | - |
| MS0850502F025V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.25 | - | - |
| MS0850502F030C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.29 | - | - |
| MS0850502F030P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.29 | - | - |
| MS0850502F030S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.29 | - | - |
| MS0850502F045V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.44 | - | - |
| MS0850502F050S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.49 | - | - |
| MS0850502F050V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.49 | - | - |
| MS0850502F075S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.74 | - | - |
| MS0850503F010C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.1 | - | - |
| MS0850503F010C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.1 | - | - |
| MS0850503F010P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.1 | - | - |
| MS0850503F010S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.1 | - | - |
| MS0850503F020P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.2 | - | - |
| MS0850503F025C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.25 | - | - |
| MS0850503F025P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.25 | - | - |
| MS0850503F025S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.25 | - | - |
| MS0850503F025V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.25 | - | - |
| MS0850503F030S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.29 | - | - |
| MS0850503F035V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.34 | - | - |
| MS0850503F040P1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.39 | - | - |
| MS0850503F040S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.39 | - | - |
| MS0850503F055P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.54 | - | - |
| MS0850503F060S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever | 0.59 | - | - |
| MS0850504F015C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.15 | - | - |
| MS0850504F020C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.2 | - | - |
| MS0850504F020C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.2 | - | - |
| MS0850504F020S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.2 | - | - |
| MS0850504F020S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.2 | - | - |
| MS0850504F025P1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.25 | - | - |
| MS0850504F030S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.29 | - | - |
| MS0850504F030S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.29 | - | - |
| MS0850504F030V1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.29 | - | - |
| MS0850504F035C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.34 | - | - |
| MS0850504F035P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.34 | - | - |
| MS0850504F035S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.34 | - | - |
| MS0850504F035S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.34 | - | - |
| MS0850504F035V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.34 | - | - |
| MS0850504F045P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.44 | - | - |
| MS0850504F045V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.44 | - | - |
| MS0850504F050S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.49 | - | - |
| MS0850504F065C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.64 | - | - |
| MS0850504F065S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.64 | - | - |
| MS0850504F075V1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.74 | - | - |
| MS0850504F075V2C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with roller simulation | 0.74 | - | - |
| MS0850505F015C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.15 | - | - |
| MS0850505F015S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.15 | - | - |
| MS0850505F020C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.2 | - | - |
| MS0850505F020S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.2 | - | - |
| MS0850505F025P1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.25 | - | - |
| MS0850505F030S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.29 | - | - |
| MS0850505F035C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.34 | - | - |
| MS0850505F040V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.39 | - | - |
| MS0850505F045P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.44 | - | - |
| MS0850505F045S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.44 | - | - |
| MS0850505F050C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.49 | - | - |
| MS0850505F050P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.49 | - | - |
| MS0850505F050S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.49 | - | - |
| MS0850505F050V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.49 | - | - |
| MS0850505F050V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.49 | - | - |
| MS0850505F065C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.64 | - | - |
| MS0850505F065S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.64 | - | - |
| MS0850505F075S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.74 | - | - |
| MS0850505F075V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.74 | - | - |
| MS0850505F075V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever (with roller) | 0.74 | - | - |
| MS0850506F020P1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.2 | - | - |
| MS0850506F020V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.2 | - | - |
| MS0850506F020V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.2 | - | - |
| MS0850506F030P1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.29 | - | - |
| MS0850506F035P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.34 | - | - |
| MS0850506F035P1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.34 | - | - |
| MS0850506F035V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.34 | - | - |
| MS0850506F035V1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.34 | - | - |
| MS0850506F035V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.34 | - | - |
| MS0850506F040P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.39 | - | - |
| MS0850506F065C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.64 | - | - |
| MS0850506F065S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.64 | - | - |
| MS0850506F075P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.74 | - | - |
| MS0850507F025C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.25 | - | - |
| MS0850507F025C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.25 | - | - |
| MS0850507F040S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.39 | - | - |
| MS0850507F045V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 5A / 250V AC | with lever with end bended out | 0.44 | - | - |
| MS085R100F080C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | without lever | 0.78 | 0.02A / 20V DC | - |
| MS085R100F080C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | without lever | 0.78 | 0.02A / 20V DC | - |
| MS085R100F095S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | without lever | 0.93 | 0.02A / 20V DC | - |
| MS085R100F115P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | without lever | 1.13 | 0.02A / 20V DC | - |
| MS085R100F115S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | without lever | 1.13 | 0.02A / 20V DC | - |
| MS085R100F130C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | without lever | 1.27 | 0.02A / 20V DC | - |
| MS085R100F150C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | without lever | 1.47 | 0.02A / 20V DC | - |
| MS085R100F150P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | without lever | 1.47 | 0.02A / 20V DC | - |
| MS085R100F150V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | without lever | 1.47 | 0.02A / 20V DC | - |
| MS085R100F295P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | without lever | 2.89 | 0.02A / 20V DC | - |
| MS085R101F020S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with short lever | 0.2 | 0.02A / 20V DC | - |
| MS085R101F035V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with short lever | 0.34 | 0.02A / 20V DC | - |
| MS085R101F040S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with short lever | 0.39 | 0.02A / 20V DC | - |
| MS085R101F040S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with short lever | 0.39 | 0.02A / 20V DC | - |
| MS085R101F045P1C | 50000 cycles | SPST-NO | OFF-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with short lever | 0.44 | 0.02A / 20V DC | - |
| MS085R101F050S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with short lever | 0.49 | 0.02A / 20V DC | - |
| MS085R101F050V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with short lever | 0.49 | 0.02A / 20V DC | - |
| MS085R101F070C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with short lever | 0.69 | 0.02A / 20V DC | - |
| MS085R101F070P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with short lever | 0.69 | 0.02A / 20V DC | - |
| MS085R101F070S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with short lever | 0.69 | 0.02A / 20V DC | - |
| MS085R101F085S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with short lever | 0.83 | 0.02A / 20V DC | - |
| MS085R102F030S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever | 0.29 | 0.02A / 20V DC | - |
| MS085R102F040C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever | 0.39 | 0.02A / 20V DC | - |
| MS085R102F045P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever | 0.44 | 0.02A / 20V DC | - |
| MS085R102F050S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever | 0.49 | 0.02A / 20V DC | - |
| MS085R103F010S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever | 0.1 | 0.02A / 20V DC | - |
| MS085R103F015V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever | 0.15 | 0.02A / 20V DC | - |
| MS085R103F055C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever | 0.54 | 0.02A / 20V DC | - |
| MS085R103F055V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever | 0.54 | 0.02A / 20V DC | - |
| MS085R104F030S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever with roller simulation | 0.29 | 0.02A / 20V DC | - |
| MS085R104F030S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever with roller simulation | 0.29 | 0.02A / 20V DC | - |
| MS085R104F035S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever with roller simulation | 0.34 | 0.02A / 20V DC | - |
| MS085R104F045V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever with roller simulation | 0.44 | 0.02A / 20V DC | - |
| MS085R104F050S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever with roller simulation | 0.49 | 0.02A / 20V DC | - |
| MS085R104F065P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever with roller simulation | 0.64 | 0.02A / 20V DC | - |
| MS085R104F065S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever with roller simulation | 0.64 | 0.02A / 20V DC | - |
| MS085R104F075C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever with roller simulation | 0.74 | 0.02A / 20V DC | - |
| MS085R104F075C1C | 50000 cycles | SPST-NO | OFF-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever with roller simulation | 0.74 | 0.02A / 20V DC | - |
| MS085R105F030P1A | 50000 cycles | SPDT | ON-(ON) | for PCB | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever (with roller) | 0.29 | 0.02A / 20V DC | - |
| MS085R105F030S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever (with roller) | 0.29 | 0.02A / 20V DC | - |
| MS085R105F040S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever (with roller) | 0.39 | 0.02A / 20V DC | - |
| MS085R105F040S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever (with roller) | 0.39 | 0.02A / 20V DC | - |
| MS085R105F040V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever (with roller) | 0.39 | 0.02A / 20V DC | - |
| MS085R105F045V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever (with roller) | 0.44 | 0.02A / 20V DC | - |
| MS085R105F065S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever (with roller) | 0.64 | 0.02A / 20V DC | - |
| MS085R105F075S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever (with roller) | 0.74 | 0.02A / 20V DC | - |
| MS085R105F075S1C | 50000 cycles | SPST-NO | OFF-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever (with roller) | 0.74 | 0.02A / 20V DC | - |
| MS085R105F075V1A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, right | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever (with roller) | 0.74 | 0.02A / 20V DC | - |
| MS085R105F075V2A | 50000 cycles | SPDT | ON-(ON) | for PCB, angled, left | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever (with roller) | 0.74 | 0.02A / 20V DC | - |
| MS085R107F025C1A | 50000 cycles | SPDT | ON-(ON) | connectors | 2.8x0.6 | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever with end bended out | 0.25 | 0.02A / 20V DC | - |
| MS085R107F040S1A | 50000 cycles | SPDT | ON-(ON) | for soldering | - | 19.8x6.4x10.6 | MS | 0.02A / 20V AC | with lever with end bended out | 0.39 | 0.02A / 20V DC | - |
| LS2500F400C1A | 10000 cycles | SPDT | ON-(ON) | connectors | 4.8x0.5 | 27.8x10.3x15.9 | - | 25A / 250V AC | without lever | 3.92 | - | IP40 |
| LS2500F400C2A | 10000 cycles | SPDT | ON-(ON) | connectors | 6.3x0.8 | 27.8x10.3x15.9 | - | 25A / 250V AC | without lever | 3.92 | - | IP40 |
| LS2500F400S1A | 10000 cycles | SPDT | ON-(ON) | for soldering | - | 27.8x10.3x15.9 | - | 25A / 250V AC | without lever | 3.92 | - | IP40 |
| LS2501F350C2A | 10000 cycles | SPDT | ON-(ON) | connectors | 6.3x0.8 | 27.8x10.3x15.9 | - | 25A / 250V AC | with short lever | 3.43 | - | IP40 |
| LS2502F160C2A | 10000 cycles | SPDT | ON-(ON) | connectors | 6.3x0.8 | 27.8x10.3x15.9 | - | 25A / 250V AC | with lever | 1.57 | - | IP40 |
| LS2503F090C2A | 10000 cycles | SPDT | ON-(ON) | connectors | 6.3x0.8 | 27.8x10.3x15.9 | - | 25A / 250V AC | with lever | 0.88 | - | IP40 |
| LS2504F180C2A | 10000 cycles | SPDT | ON-(ON) | connectors | 6.3x0.8 | 27.8x10.3x15.9 | - | 25A / 250V AC | with lever with roller simulation | 1.77 | - | IP40 |
| LS2505F350C2A | 10000 cycles | SPDT | ON-(ON) | connectors | 6.3x0.8 | 27.8x10.3x15.9 | - | 25A / 250V AC | with lever (with roller) | 3.43 | - | IP40 |
| LS2506F180C2A | 10000 cycles | SPDT | ON-(ON) | connectors | 6.3x0.8 | 27.8x10.3x15.9 | - | 25A / 250V AC | with lever (with roller) | 1.77 | - | IP40 |