| Manufacturer | SPAMEL |
| Type of switch | microswitch SNAP ACTION |
| Positions | 2 |
| Stable positions number | 1 |
| Symbol | Leads | Features | Contacts layout | AC load rating @R* | DC load rating @R* | Switch. method** | Max. contact resistance: | Min. insulation resistance | Operating temperature | Mechanical durability | Electrical life | Body dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mΩ] | [MΩ] | [°C] | [mm] | |||||||||
| MS1306 | screw | with pin | SPDT | 15A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -25...80 | 20000000 cycles | 500000 cycles | 49.2x17.45x20.2 |
| MS1307 | screw | with pin | SPDT | 15A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -25...80 | 20000000 cycles | 500000 cycles | 49.2x17.45x20.2 |
| MS1308 | screw | with roller | SPDT | 15A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -25...80 | 20000000 cycles | 500000 cycles | 49.2x17.45x20.2 |
| MS1309 | screw | with transverse roller | SPDT | 15A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -25...80 | 20000000 cycles | 500000 cycles | 49.2x17.45x20.2 |
| MS1701 | screw | with lever | SPDT | 15A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -25...80 | 20000000 cycles | 500000 cycles | 49.2x17.45x20.2 |
| MS1702 | screw | with short lever | SPDT | 15A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -25...80 | 20000000 cycles | 500000 cycles | 49.2x17.45x20.2 |
| MS1703 | screw | with lever (with roller) | SPDT | 15A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -25...80 | 20000000 cycles | 500000 cycles | 49.2x17.45x20.2 |
| MS1704 | screw | with lever (with roller) | SPDT | 15A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -25...80 | 20000000 cycles | 500000 cycles | 49.2x17.45x20.2 |
| MS1705 | screw | with lever | SPDT | 15A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -25...80 | 20000000 cycles | 500000 cycles | 49.2x17.45x20.2 |
| MS1706 | screw | with lever with roller simulation | SPDT | 15A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -25...80 | 20000000 cycles | 500000 cycles | 49.2x17.45x20.2 |
| MSV100C | connectors | without lever | SPDT | 10A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -10...70 | 10000000 cycles | 300000 cycles | 27.8x10.3x15.9 |
| MSV101C | connectors | with lever | SPDT | 10A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -10...70 | 10000000 cycles | 300000 cycles | 27.8x10.3x15.9 |
| MSV102C | connectors | with short lever | SPDT | 10A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -10...70 | 10000000 cycles | 300000 cycles | 27.8x10.3x15.9 |
| MSV104C | connectors | with lever (with roller) | SPDT | 10A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -10...70 | 10000000 cycles | 300000 cycles | 27.8x10.3x15.9 |
| MSV105C | connectors | with lever | SPDT | 10A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -10...70 | 10000000 cycles | 300000 cycles | 27.8x10.3x15.9 |
| MSV106C | connectors | with lever with roller simulation | SPDT | 10A / 250V AC | 0.3A / 220V DC | ON-(ON) | 15 | 100 | -10...70 | 10000000 cycles | 300000 cycles | 27.8x10.3x15.9 |