| Manufacturer | CROUZET |
| Type of switch | microswitch SNAP ACTION |
| AC load rating @R* | 5A / 250V AC |
| Switch. method** | OFF-(ON), ON-(OFF) |
| Contacts layout | SPST-NO + SPST-NC |
| Leads | screw |
| Body dimensions | 46.4x13.64x16.6mm |
| Operating temperature | -40...85°C |
| Operating Force | 4N |
| Mechanical durability | 10000000 cycles |
| Positions | 2 |
| Stabl.pos. | 1 |
| IP rating | IP40 |
| Contact material | nickel silver |
| Manufacturer series | 83 112 |
| Symbol | Features |
|---|---|
| CROUZET83112001 | UL, CSA , ENEC approval |
| CROUZET83112002 | UL, CSA , ENEC approval; with lever |