Type of switch: microswitch SNAP ACTION
| Manufacturer | DIPTRONICS |
| Contact material | silver alloy |
| Positions | 2 |
| Stabl.pos. | 1 |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Type of switch | microswitch SNAP ACTION |
| Manufacturer series | MS5 |
| Features | without lever |
| Operating Force | 1.3N |
| Operating temperature | -40...85°C |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 150mΩ |
| Mechanical durability | 500000 cycles |
| Electrical life | 100000 cycles |
| Body dimensions | 18.5x5.4x6.8mm |
* the position in bracket indicates momentary position.