| Manufacturer | Marquardt |
| Type of switch | microswitch SNAP ACTION |
| Symbol | Operating temperature | Contacts layout | Positions | Body dimensions | Leads | AC load rating @R* | DC load rating @R* | Switch. method** | IP rating | Operating Force | Features | Lever length | Stabl.pos. | Contact material | Contact plating | Lead length | Leads dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [N] | [mm] | [mm] | [mm] | ||||||||||||
| 1005.1201 | -40...100 | SPST-NO | 2 | 28x10.3x16 | connectors | 6A / 400V AC | - | OFF-(ON) | - | 1.5 | without lever | - | 1 | - | - | - | 6.3x0.8 |
| 1022.2201 | -40...85 | SPDT | 2 | 20x6.9x12.3 | cables | - | 2A / 24V DC | ON-(ON) | IP67 | 2.5 | 5mm pin on the right; with lever | 24 | 1 | - | gold-plated | 500 | - |
| 1022.2202 | -40...85 | SPDT | 2 | 20x6.9x12.3 | cables | - | 2A / 24V DC | ON-(ON) | IP67 | 2.5 | 5mm pin on the left; with lever | 24 | 1 | - | gold-plated | 500 | - |
| 1045.1103 | -40...100 | SPDT | 2 | 19.4x6.4x9.9 | connectors | 10A / 250V AC | - | ON-(ON) | IP67 | 3.2 | without lever | - | 1 | silver | - | - | 2.8x0.5 |
| 1045.5502 | -40...100 | SPDT | 2 | 19.4x6.4x9.9 | for soldering | 6A / 250V AC | - | ON-(ON) | IP67 | 0.9 | with lever with roller simulation | - | 1 | silver | - | - | - |
| 1045.7102 | -40...100 | SPDT | 2 | 19.4x6.4x9.9 | for PCB | 6A / 250V AC | - | ON-(ON) | IP67 | 0.9 | with lever | - | 1 | silver | - | - | - |
| 1048.0151 | -40...100 | SPDT | 2 | 19.4x6.4x14.9 | cables, on right | 1A / 250V AC | - | ON-(ON) | IP67 | 1.9 | without lever | - | 1 | silver | gold-plated | 500 | - |
| 1048.2151 | -40...100 | SPDT | 2 | 19.4x6.4x14.9 | cables, from bottom | 1A / 250V AC | - | ON-(ON) | IP67 | 1.9 | without lever | - | 1 | silver | gold-plated | 500 | - |
| 1050.3151 | -40...100 | SPDT | 2 | 19.7x6.4x10.05 | for PCB, angled | 2A / 250V AC | - | ON-(ON) | IP40 | 1.5 | without lever | - | 1 | - | gold-plated | - | - |
| 1050.6702 | -40...100 | SPDT | 2 | 19.7x6.4x10.05 | connectors | 6A / 250V AC | - | ON-(ON) | IP40 | 0.6 | with lever (with roller) | 15.8 | 1 | - | - | - | 2.8x0.5 |
| 1055.2351 | -40...85 | SPDT | 2 | 13x6.3x8 | for PCB | - | 2A / 24V DC | ON-(ON) | IP67 | 1.8 | without lever | - | 1 | silver | gold-plated | - | - |
| 1056.2351 | -40...85 | SPDT | 2 | 13x6.3x8 | for PCB | - | 2A / 24V DC | ON-(ON) | IP40 | 1.3 | without lever | - | 1 | silver | gold-plated | - | - |
| 1056.3060 | -40...85 | SPDT | 2 | 13x6.3x8 | for PCB | - | 2A / 24V DC | ON-(ON) | IP40 | 1.3 | without lever | - | 1 | silver | gold-plated | - | - |
| 1056.3353 | -40...85 | SPDT | 2 | 13x6.3x8 | for PCB, angled | - | 2A / 24V DC | ON-(ON) | IP40 | 1.3 | without lever | - | 1 | silver | gold-plated | - | - |
| 1058.0553 | -40...85 | SPDT | 2 | 17.7x6.3x13 | cables | - | - | ON-(ON) | IP67 | 1.8 | without lever | - | 1 | silver | gold-plated | 300 | - |
| 1060.2601 | -40...85 | SPDT | 2 | 13x5.4x10.15 | for PCB | - | - | ON-(ON) | - | 1 | without lever | - | 1 | - | - | - | - |
| 1065.0603 | -40...85 | SPDT | 2 | 13x5.4x10.15 | for soldering | - | 0.1A / 30V DC | ON-(ON) | IP67 | 1 | without lever | - | 1 | - | gold-plated | - | - |
| 1065.2651 | -40...85 | SPDT | 2 | 13x5.4x10.15 | for PCB | - | 0.1A / 30V DC | ON-(ON) | IP67 | 1 | without lever | - | 1 | - | gold-plated | - | - |
| 1065.2652 | -40...85 | SPDT | 2 | 13x5.4x10.15 | for PCB | - | 0.1A / 30V DC | ON-(ON) | IP67 | 1 | without lever | - | 1 | - | gold-plated | - | - |
| 1065.3603 | -40...85 | SPDT | 2 | 13x5.4x10.15 | for PCB, angled | - | 0.1A / 30V DC | ON-(ON) | IP67 | 1 | without lever | - | 1 | - | gold-plated | - | - |
| 1065.5203 | -40...85 | SPDT | 2 | 13x5.4x10.15 | for soldering | - | 0.1A / 30V DC | ON-(ON) | IP67 | 1 | with lever with end bended out | - | 1 | - | gold-plated | - | - |
| 1065.5204 | -40...85 | SPDT | 2 | 13x5.4x10.15 | for soldering | - | 0.1A / 30V DC | ON-(ON) | IP67 | 1 | with lever with end bended out | - | 1 | - | gold-plated | - | - |
| 1075.0603 | -40...85 | SPDT | - | 13x5.4x10.15 | for soldering | - | 0.1A / 30V DC | - | IP67 | 1 | without lever | - | - | - | gold-plated | - | - |
| 1075.2000 | -40...85 | SPDT | - | 13x5.4x10.15 | for PCB | - | 0.1A / 30V DC | - | IP67 | 1 | without lever | - | - | - | gold-plated | - | - |
| 1116.0101 | - | SPDT | 2 | 29.9x13x24 | connectors | 12A / 250V AC | - | ON-(ON) | - | 6 | without lever | - | 1 | silver | - | - | 6.3x0.8 |