| Manufacturer | ONPOW |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| Stabl.pos. | 1 |
| AC load rating @R** | 15A / 250V AC |
| DC load rating @R** | 0.03A / 250V DC |
| IP rating | IP40 |
| Operating temperature | -10...80°C |
| Leads | screw terminals |
| Min. insulation resistance | 100MΩ |
| Contact material | silver alloy |
| Mechanical durability | 10000000 cycles |
| Symbol | Features | Lever length | Operating Force | Max. contact resistance: | Electrical life | Mounting |
|---|---|---|---|---|---|---|
| [mm] | [N] | [mΩ] | ||||
| LTM-1306 | without lever | - | 1.18 | 15 | 500000 cycles | mounting hole without thread |
| LTM-1307 | with threaded pin | - | 1.18 | 15 | 500000 cycles | on panel, mounting hole without thread |
| LTM-1308 | with transverse roller | - | 1.18 | 15 | 500000 cycles | on panel, mounting hole without thread |
| LTM-1309 | with longitudinal roller | - | 1.18 | 15 | 500000 cycles | on panel, mounting hole without thread |
| LTM-1701 | with lever | 63.5 | 0.14 | 200 | 50000 cycles | mounting hole without thread |
| LTM-1702 | with lever | 30.5 | 0.27 | 200 | 50000 cycles | mounting hole without thread |
| LTM-1703 | with lever (with roller) | 48 | 0.22 | 200 | 50000 cycles | mounting hole without thread |
| LTM-1704 | with lever (with roller) | 28 | 0.41 | 200 | 50000 cycles | mounting hole without thread |
| LTM-1705 | with lever | 155 | 0.03 | 200 | 50000 cycles | mounting hole without thread |