Type of switch: microswitch TACT
| Manufacturer | SCHURTER |
| Type of switch | microswitch TACT |
| DC contacts rating @R* | 0.05A / 12V DC |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Max. contact resistance: | 100mΩ |
| IP rating | IP40 |
| Mechanical durability | 100000 cycles |
| Key stroke | 0.25mm |
| Operating temperature | -20...70°C |
| Operating Force | 1.6N |
| Positions | 2 |
| Mounting | THT |
| Electrical life | 100000 cycles |
| Illumination | none |
| Package | bulk, box |
| Button shape | round |
| Actuator colour | black |
* at resistive load
** the position in bracket indicates momentary position.